0.5 µF Film Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage Rating - AC | Voltage Rating - DC | Dielectric Material | ESR (Equivalent Series Resistance) | Operating Temperature | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | Termination | Lead Spacing | Applications | Ratings | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,909 In Stock 6,000 Factory | 1 : ¥62.07000 Bulk | Bulk | Active | 0.5 µF | ±10% | 250V | 500V | Polyester, Polyethylene Terephthalate (PET), Metallized | - | -55°C ~ 125°C | Through Hole | Radial | 0.449" L x 0.280" W (11.40mm x 7.10mm) | 0.539" (13.70mm) | PC Pins | 0.591" (15.00mm) | High Frequency, Switching; High Pulse, DV/DT; EMI, RFI Suppression | - | Low ESR; Low ESL; Long Life | |||
312 In Stock 20 Factory | 1 : ¥251.22000 Bulk | Bulk | Active | 0.5 µF | ±10% | 2000Vpk (2KVPK) | - | Paper, Metallized | - | -40°C ~ 80°C | Chassis Mount, Requires Holder/Bracket | Radial, Can | 2.160" L x 1.310" W (54.86mm x 33.27mm), Lip | 2.690" (68.33mm) | Threaded, Male | 0.810" (20.57mm) | Commutation; High Frequency, Switching; High Pulse, DV/DT | - | - | |||
1,870 In Stock | 1 : ¥6.90000 Bulk | Bulk | Active | 0.5 µF | ±5% | 160V | 250V | Polypropylene (PP), Metallized | - | -55°C ~ 100°C | Through Hole | Radial | - | - | PC Pins | 0.591" (15.00mm) | Automotive; DC Link, DC Filtering; High Pulse, DV/DT; Snubber | AEC-Q200 | - | |||
428 In Stock | 1 : ¥25.37000 Box | Box | Active | 0.5 µF | ±10% | 200V | 400V | Polypropylene (PP), Metallized | - | -55°C ~ 100°C | Through Hole | Radial | 1.043" L x 0.394" W (26.50mm x 10.00mm) | 0.732" (18.60mm) | PC Pins | 0.886" (22.50mm) | Snubber | - | - | |||
140 In Stock | 1 : ¥510.32000 Bulk | Bulk | Active | 0.5 µF | ±10% | - | 2000V (2kV) | Paper, Metallized | - | -55°C ~ 105°C | Chassis Mount, Requires Holder/Bracket | Radial, Can | 2.160" L x 1.310" W (54.86mm x 33.27mm), Lip | 2.190" (55.63mm) | Threaded, Male | 0.810" (20.57mm) | EMI, RFI Suppression | - | High Temperature | |||
50 In Stock | 1 : ¥480.60000 Bulk | Bulk | Active | 0.5 µF | ±10% | 2000Vpk (2KVPK) | - | Paper, Metallized | - | -50°C ~ 70°C | Chassis Mount | Radial, Can | 2.100" L x 1.810" W (53.34mm x 45.97mm) | 2.880" (73.15mm) | Solder Lug | 0.810" (20.57mm) | High Pulse, DV/DT; Snubber | - | - | |||
23 In Stock 4 Factory | 1 : ¥1,043.06000 Bulk | Bulk | Active | 0.5 µF | ±10% | 700V | - | Polypropylene (PP) | 1 mOhms | -40°C ~ 85°C | Chassis Mount | Nonstandard | 2.677" L x 1.189" W (68.00mm x 30.20mm) | 1.201" (30.50mm) | Threaded, Female | - | Conduction Cooled; High Pulse, DV/DT | - | - | |||
61 In Stock | 1 : ¥32.68000 Box | Box | Active | 0.5 µF | ±10% | 275V | - | Polypropylene (PP), Metallized | - | -40°C ~ 100°C | Through Hole | Radial | 1.260" L x 0.512" W (32.00mm x 13.00mm) | 0.870" (22.10mm) | Insulated Flexible Leads | 1.083" (27.50mm) | EMI, RFI Suppression | X2 | - | |||
8 In Stock 105 Factory | 1 : ¥671.07000 Bulk | Bulk | Active | 0.5 µF | ±10% | 1500Vpk (1.5KVPK) | - | Paper, Metallized | - | -40°C ~ 80°C | Chassis Mount, Requires Holder/Bracket | Radial, Can | 2.160" L x 1.310" W (54.86mm x 33.27mm), Lip | 2.190" (55.63mm) | Threaded, Male | 0.810" (20.57mm) | Commutation; High Frequency, Switching; High Pulse, DV/DT | - | - | |||
11 In Stock | 1 : ¥1,206.18000 Bulk | Bulk | Active | 0.5 µF | ±10% | 800V | - | Polypropylene (PP) | 0.6 mOhms | -40°C ~ 85°C | Chassis Mount | Nonstandard | 2.677" L x 1.189" W (68.00mm x 30.20mm) | 1.201" (30.50mm) | Threaded, Female | - | Conduction Cooled; High Pulse, DV/DT | - | - | |||
0 In Stock 40 Factory Check Lead Time | 5 : ¥850.15800 Bulk | Bulk | Active | 0.5 µF | ±10% | - | 1000V (1kV) | Paper, Metallized | - | -55°C ~ 105°C | Chassis Mount, Requires Holder/Bracket | Radial, Can | 2.160" L x 1.310" W (54.86mm x 33.27mm), Lip | 2.190" (55.63mm) | Threaded, Male | 0.810" (20.57mm) | EMI, RFI Suppression | - | High Temperature | |||
96 In Stock | 1 : ¥229.87000 Bulk | Bulk | Active | 0.5 µF | ±10% | 440V | 1000V (1kV) | Paper, Metallized | - | -55°C ~ 85°C | Chassis Mount, Requires Holder/Bracket | Radial, Can | 2.160" L x 1.310" W (54.86mm x 33.27mm), Lip | 2.250" (57.15mm) | Solder Lug | 0.810" (20.57mm) | DC Link, DC Filtering; Motor Run | - | - | |||
0 In Stock Check Lead Time | 1 : ¥479.78000 Bulk | Bulk | Active | 0.5 µF | ±5% | 4000V (4kV) | - | Polypropylene (PP), Metallized | - | -40°C ~ 70°C | Chassis Mount | Radial, Can | 3.660" L x 1.970" W (92.96mm x 50.04mm) | 4.910" (124.71mm) | Quick Connect, Disconnect | 0.810" (20.57mm) | Snubber | - | - | |||
0 In Stock Check Lead Time | 2,520 : ¥3.76328 Bulk | Bulk | Active | 0.5 µF | ±5% | 160V | 250V | Polypropylene (PP), Metallized | - | -55°C ~ 100°C | Through Hole | Radial | - | - | PC Pins | 0.886" (22.50mm) | DC Link, DC Filtering; High Pulse, DV/DT | - | - | |||
0 In Stock Check Lead Time | 1,000 : ¥16.00748 Bulk | Bulk | Active | 0.5 µF | ±5% | 220V | 400V | Polypropylene (PP), Metallized | - | -55°C ~ 85°C | Through Hole | Axial | 0.449" Dia x 1.252" L (11.40mm x 31.80mm) | - | PC Pins | - | General Purpose | - | - | |||
0 In Stock Check Lead Time | 100 : ¥194.87120 Bulk | Bulk | Active | 0.5 µF | ±10% | 700V | 2000V (2kV) | Paper, Metallized | - | -55°C ~ 85°C | Chassis Mount, Requires Holder/Bracket | Radial, Can | 2.160" L x 1.310" W (54.86mm x 33.27mm), Lip | 2.250" (57.15mm) | Solder Lug | 0.810" (20.57mm) | DC Link, DC Filtering; Motor Run | - | - | |||
0 In Stock Check Lead Time | 156 : ¥200.89026 Bulk | Bulk | Active | 0.5 µF | ±5% | - | 2000V (2kV) | Polypropylene (PP), Metallized | - | -40°C ~ 85°C | Chassis, Stud Mount | Radial, Can | - | - | - | - | Snubber | - | - | |||
0 In Stock Check Lead Time | 100 : ¥204.25420 Bulk | Bulk | Active | 0.5 µF | ±10% | 660V | 1500V (1.5kV) | Paper, Metallized | - | -55°C ~ 85°C | Chassis Mount, Requires Holder/Bracket | Radial, Can | 2.160" L x 1.310" W (54.86mm x 33.27mm), Lip | 2.250" (57.15mm) | Solder Lug | 0.810" (20.57mm) | DC Link, DC Filtering; Motor Run | - | - | |||
0 In Stock Check Lead Time | 100 : ¥429.50660 Bulk | Bulk | Active | 0.5 µF | ±10% | - | 600V | Paper, Metallized | - | -55°C ~ 105°C | Chassis Mount, Requires Holder/Bracket | Radial, Can | 2.160" L x 1.310" W (54.86mm x 33.27mm), Lip | 2.190" (55.63mm) | Threaded, Male | 0.810" (20.57mm) | EMI, RFI Suppression | - | High Temperature | |||
0 In Stock Check Lead Time | 100 : ¥454.01370 Bulk | Bulk | Active | 0.5 µF | ±10% | - | 1500V (1.5kV) | Paper, Metallized | - | -55°C ~ 105°C | Chassis Mount, Requires Holder/Bracket | Radial, Can | 2.160" L x 1.310" W (54.86mm x 33.27mm), Lip | 2.190" (55.63mm) | Threaded, Male | 0.810" (20.57mm) | EMI, RFI Suppression | - | High Temperature | |||
0 In Stock Check Lead Time | 100 : ¥493.65060 Bulk | Bulk | Active | 0.5 µF | ±10% | - | 3000V (3kV) | Paper, Metallized | - | -55°C ~ 105°C | Chassis Mount, Requires Holder/Bracket | Radial, Can | 2.160" L x 1.310" W (54.86mm x 33.27mm), Lip | 3.190" (81.03mm) | Threaded, Male | 0.810" (20.57mm) | EMI, RFI Suppression | - | High Temperature | |||
0 In Stock Check Lead Time | 25 : ¥540.80600 Bulk | Bulk | Active | 0.5 µF | ±10% | 1000Vpk (1KVPK) | - | Paper, Metallized | - | -50°C ~ 70°C | Chassis Mount | Radial, Can | 2.100" L x 1.810" W (53.34mm x 45.97mm) | 2.134" (54.20mm) | Solder Lug | 0.810" (20.57mm) | High Pulse, DV/DT; Snubber | - | - | |||
0 In Stock Check Lead Time | 294 : ¥557.10561 Bulk | - | Bulk | Active | 0.5 µF | ±5% | - | 2000V (2kV) | Polypropylene (PP), Metallized | - | -40°C ~ 85°C | Chassis Mount | Axial, Can - Screw Terminals | 1.969" Dia (50.00mm) | - | Threaded, Female | - | General Purpose | - | - | ||
0 In Stock Check Lead Time | 100 : ¥627.69130 Bulk | Bulk | Active | 0.5 µF | ±10% | - | 5000V (5kV) | Paper, Metallized | - | -55°C ~ 105°C | Chassis Mount, Requires Holder/Bracket | Radial, Can | 2.910" L x 1.910" W (73.91mm x 48.51mm), Lip | 3.560" (90.42mm) | Threaded, Male | 1.380" (35.05mm) | EMI, RFI Suppression | - | High Temperature | |||
0 In Stock Check Lead Time | 12 : ¥1,013.00500 Bulk | Bulk | Active | 0.5 µF | ±10% | 700V | - | Polypropylene (PP) | 1 mOhms | -40°C ~ 85°C | Chassis Mount | Nonstandard | 2.677" L x 1.181" W (68.00mm x 30.00mm) | 1.201" (30.50mm) | Threaded, Female | - | Conduction Cooled; High Pulse, DV/DT | - | - |