B32652A3504J000 | |
---|---|
DigiKey Part Number | 495-B32652A3504J000-ND |
Manufacturer | |
Manufacturer Product Number | B32652A3504J000 |
Description | CAP FILM 0.5UF 5% 250VDC RADIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.5 µF Film Capacitor 160V 250V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 160V | |
Voltage Rating - DC | 250V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Height - Seated (Max) | - | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | Automotive; DC Link, DC Filtering; High Pulse, DV/DT; Snubber | |
Ratings | AEC-Q200 | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.90000 | ¥6.90 |
10 | ¥5.00000 | ¥50.00 |
50 | ¥4.37260 | ¥218.63 |
100 | ¥3.56310 | ¥356.31 |
500 | ¥2.91530 | ¥1,457.65 |
1,000 | ¥2.51039 | ¥2,510.39 |
2,500 | ¥2.34846 | ¥5,871.15 |
5,000 | ¥2.24949 | ¥11,247.45 |