SNU102K504R-F | |
---|---|
DigiKey Part Number | SNU102K504R-F-ND |
Manufacturer | |
Manufacturer Product Number | SNU102K504R-F |
Description | CAP FILM 0.5UF 10% 1KVPK RADIAL |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 0.5 µF Film Capacitor 1000Vpk (1KVPK) Paper, Metallized Radial, Can |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 1000Vpk (1KVPK) | |
Voltage Rating - DC | - | |
Dielectric Material | ||
Operating Temperature | -50°C ~ 70°C | |
Mounting Type | Chassis Mount | |
Package / Case | ||
Size / Dimension | 2.100" L x 1.810" W (53.34mm x 45.97mm) | |
Height - Seated (Max) | 2.134" (54.20mm) | |
Termination | Solder Lug | |
Lead Spacing | 0.810" (20.57mm) | |
Applications | High Pulse, DV/DT; Snubber | |
Ratings | - | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
25 | ¥540.80600 | ¥13,520.15 |