SCRN240R-F | |
---|---|
DigiKey Part Number | 338-4165-ND |
Manufacturer | |
Manufacturer Product Number | SCRN240R-F |
Description | CAP FILM 0.5UF 10% 1.5KVPK RAD |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 0.5 µF Film Capacitor 1500Vpk (1.5KVPK) Paper, Metallized Radial, Can |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 1500Vpk (1.5KVPK) | |
Voltage Rating - DC | - | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 80°C | |
Mounting Type | Chassis Mount, Requires Holder/Bracket | |
Package / Case | ||
Size / Dimension | 2.160" L x 1.310" W (54.86mm x 33.27mm), Lip | |
Height - Seated (Max) | 2.190" (55.63mm) | |
Termination | Threaded, Male | |
Lead Spacing | 0.810" (20.57mm) | |
Applications | Commutation; High Frequency, Switching; High Pulse, DV/DT | |
Ratings | - | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥671.07000 | ¥671.07 |
10 | ¥608.13300 | ¥6,081.33 |
100 | ¥538.93510 | ¥53,893.51 |