FFC, FPC (Flat Flexible) Connector Assemblies

Results: 9
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Number of Positions
101630364045506064
Stocking Options
Environmental Options
Media
Marketplace Product
9Results
Applied FiltersRemove All

Showing
of 9
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Flat Flex Type
Mounting Type
Connector/Contact Type
Number of Positions
Pitch
Termination
FFC, FCB Thickness
Height Above Board
Locking Feature
Cable End Type
Contact Material
Contact Finish
Housing Material
Actuator Material
Features
Voltage Rating
Operating Temperature
Material Flammability Rating
046251010010846+
046251010010846+
CONN FFC VERT 10POS 0.5MM SMD
KYOCERA AVX
3,721
In Stock
1 : ¥6.90000
Cut Tape (CT)
1,000 : ¥3.78833
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC
Surface Mount
Contacts, Vertical - 1 Sided
10
0.020" (0.50mm)
Solder
0.30mm
0.215" (5.46mm)
Flip Lock
Tabbed
Copper Alloy
Gold
Plastic
-
Zero Insertion Force (ZIF)
50V
-40°C ~ 105°C
-
046251030010846+
046251030010846+
CONN FFC VERT 30POS 0.5MM SMD
KYOCERA AVX
4,571
In Stock
1 : ¥11.41000
Cut Tape (CT)
1,000 : ¥6.27779
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC
Surface Mount
Contacts, Vertical - 1 Sided
30
0.020" (0.50mm)
Solder
0.30mm
0.215" (5.46mm)
Flip Lock
Tabbed
Copper Alloy
Gold
Plastic
-
Zero Insertion Force (ZIF)
50V
-40°C ~ 105°C
-
046251036010846+
046251036010846+
CONN FFC VERT 36POS 0.5MM SMD
KYOCERA AVX
1,839
In Stock
1 : ¥11.41000
Cut Tape (CT)
1,000 : ¥6.34207
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC
Surface Mount
Contacts, Vertical - 1 Sided
36
0.020" (0.50mm)
Solder
0.30mm
0.215" (5.46mm)
Flip Lock
Tabbed
Copper Alloy
Gold
Plastic
-
Zero Insertion Force (ZIF)
50V
-40°C ~ 105°C
-
046251040010846+
046251040010846+
CONN FFC VERT 40POS 0.5MM SMD
KYOCERA AVX
2,542
In Stock
1 : ¥12.23000
Cut Tape (CT)
1,000 : ¥6.79870
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC
Surface Mount
Contacts, Vertical - 1 Sided
40
0.020" (0.50mm)
Solder
0.30mm
0.215" (5.46mm)
Flip Lock
Tabbed
Copper Alloy
Gold
Plastic
-
Zero Insertion Force (ZIF)
50V
-40°C ~ 105°C
-
046251050010846+
046251050010846+
CONN FFC VERT 50POS 0.5MM SMD
KYOCERA AVX
4,882
In Stock
1 : ¥17.90000
Cut Tape (CT)
2,000 : ¥9.62518
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC
Surface Mount
Contacts, Vertical - 1 Sided
50
0.020" (0.50mm)
Solder
0.30mm
0.215" (5.46mm)
Flip Lock
Tabbed
Copper Alloy
Gold
Plastic
-
Zero Insertion Force (ZIF)
50V
-40°C ~ 105°C
-
046251045010846+
046251045010846+
CONN FFC VERT 45POS 0.5MM SMD
KYOCERA AVX
3,192
In Stock
1 : ¥16.58000
Cut Tape (CT)
1,000 : ¥7.44014
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC
Surface Mount
Contacts, Vertical - 1 Sided
45
0.020" (0.50mm)
Solder
0.30mm
0.215" (5.46mm)
Flip Lock
Tabbed
Copper Alloy
Gold
Plastic
-
Zero Insertion Force (ZIF)
50V
-40°C ~ 105°C
-
046251060010846+
046251060010846+
CONN FFC VERT 60POS 0.5MM SMD
KYOCERA AVX
1,786
In Stock
1 : ¥20.52000
Cut Tape (CT)
1,000 : ¥11.41573
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC
Surface Mount
Contacts, Vertical - 1 Sided
60
0.020" (0.50mm)
Solder
0.30mm
0.215" (5.46mm)
Flip Lock
Tabbed
Copper Alloy
Gold
Plastic
-
Zero Insertion Force (ZIF)
50V
-40°C ~ 105°C
-
046251016010846+
046251016010846+
CONN FFC VERT 16POS 0.5MM SMD
KYOCERA AVX
1
In Stock
1 : ¥8.37000
Cut Tape (CT)
1,000 : ¥4.54602
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC
Surface Mount
Contacts, Vertical - 1 Sided
16
0.020" (0.50mm)
Solder
0.30mm
0.215" (5.46mm)
Flip Lock
Tabbed
Copper Alloy
Gold
Plastic
-
Zero Insertion Force (ZIF)
50V
-40°C ~ 105°C
-
046251064010846+
046251064010846+
CONN FFC VERT 64POS 0.5MM SMD
KYOCERA AVX
0
In Stock
Check Lead Time
1 : ¥21.59000
Cut Tape (CT)
1,000 : ¥11.98648
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC
Surface Mount
Contacts, Vertical - 1 Sided
64
0.020" (0.50mm)
Solder
0.30mm
0.215" (5.46mm)
Flip Lock
Tabbed
Copper Alloy
Gold
Plastic
-
Zero Insertion Force (ZIF)
50V
-40°C ~ 105°C
-
Showing
of 9

FFC, FPC (Flat Flexible) Connector Assemblies


Products in this family are interconnect products used in conjunction with Flat Flexible Cable (FFC) and Flexible Printed Circuit (FPC) materials, and are predominantly of the sort which perform a cable-to-board interconnect function, being mounted to a printed circuit board, and providing both electrical connection and mechanical retention for an inserted FFC or FPC cable.