1-2328702-0 | |
---|---|
DigiKey Part Number | A141390TR-ND - Tape & Reel (TR) A141390CT-ND - Cut Tape (CT) A141390DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1-2328702-0 |
Description | CONN FPC 10POS 0.5MM R/A |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 Position FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 1-2328702-0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top and Bottom | |
Number of Positions | 10 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.041" (1.05mm) | |
Locking Feature | Flip Lock, Backlock | |
Cable End Type | Tapered | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Thermoplastic | |
Actuator Material | Thermoplastic | |
Features | - | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 3.00µin (0.076µm) | |
Housing Color | Natural | |
Actuator Color | Black | |
Mating Cycles | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.64000 | ¥1.64 |
10 | ¥1.42000 | ¥14.20 |
25 | ¥1.41880 | ¥35.47 |
50 | ¥1.40060 | ¥70.03 |
100 | ¥1.29390 | ¥129.39 |
250 | ¥1.06368 | ¥265.92 |
500 | ¥1.00456 | ¥502.28 |
1,000 | ¥0.93362 | ¥933.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.90404 | ¥3,616.16 |
8,000 | ¥0.82723 | ¥6,617.84 |
12,000 | ¥0.73269 | ¥8,792.28 |
28,000 | ¥0.73129 | ¥20,476.12 |