1-1734592-0 | |
---|---|
DigiKey Part Number | A100282TR-ND - Tape & Reel (TR) A100282CT-ND - Cut Tape (CT) A100282DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1-1734592-0 |
Description | CONN FPC BOTTOM 10POS 0.5MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Position FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 1-1734592-0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 10 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.081" (2.05mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | Thermoplastic | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 250V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | Flash | |
Housing Color | Natural | |
Actuator Color | Ivory | |
Mating Cycles | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.01000 | ¥5.01 |
10 | ¥4.86000 | ¥48.60 |
25 | ¥4.84360 | ¥121.09 |
50 | ¥4.67800 | ¥233.90 |
100 | ¥3.92260 | ¥392.26 |
250 | ¥3.67768 | ¥919.42 |
500 | ¥3.47324 | ¥1,736.62 |
1,000 | ¥3.04428 | ¥3,044.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥3.04424 | ¥6,088.48 |
4,000 | ¥2.88080 | ¥11,523.20 |
6,000 | ¥2.65606 | ¥15,936.36 |
10,000 | ¥2.52862 | ¥25,286.20 |