FFC, FPC (Flat Flexible) Connector Assemblies

Results: 11
Manufacturer
Amphenol ICC (FCI)Cvilux USAHirose Electric Co LtdJAE ElectronicsKYOCERA AVXMolexWürth Elektronik
Series
6284, KyoceraBackFlip, Easy-On 503480 FHB1CF42Easy-On 200529Easy-On 51281FA10FH34SRJSFV-RSFVLWR-FPC
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveObsolete
Flat Flex Type
FFC, FPCFPC
Connector/Contact Type
Contacts, BottomContacts, TopContacts, Top and Bottom
Number of Positions
45678
Pitch
0.020" (0.50mm)0.039" (1.00mm)
FFC, FCB Thickness
0.20mm0.30mm0.31mm
Height Above Board
0.035" (0.88mm)0.037" (0.95mm)0.038" (0.97mm)0.039" (1.00mm)0.047" (1.20mm)0.059" (1.50mm)0.071" (1.80mm)0.075" (1.90mm)
Locking Feature
-Flip LockFlip Lock, BacklockSlide Lock
Cable End Type
NotchedStraightStraight or TaperedStraight, TabbedStraight, TaperedTabbedTapered
Contact Material
Copper AlloyPhosphor Bronze
Contact Finish
GoldTinTin Bismuth
Housing Material
Liquid Crystal Polymer (LCP)Liquid Crystal Polymer (LCP), Glass FilledLiquid Crystal Polymer (LCP), Halogen FreePlasticPolyamide (PA), Nylon, Glass Filled, Halogen FreeThermoplastic, Glass Filled, Halogen FreeThermoplastic, Halogen Free
Actuator Material
-PlasticPolyamide (PA), NylonPolyamide (PA), Nylon, Glass FilledPolyamide (PA9T), Nylon 9TPolyphenylene Sulfide (PPS), Glass Filled, Halogen FreeThermoplastic, Glass Filled, Halogen FreeThermoplastic, Halogen Free
Features
Low Insertion Force (LIF)Low Insertion Force (LIF), Solder RetentionSolder RetentionSolder Retention, Zero Insertion Force (ZIF)Zero Insertion Force (ZIF)
Voltage Rating
50V-
Operating Temperature
-55°C ~ 105°C-55°C ~ 85°C-40°C ~ 85°C-20°C ~ 85°C
Material Flammability Rating
-UL94 V-0
Stocking Options
Environmental Options
Media
Marketplace Product
11Results

Showing
of 11
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Flat Flex Type
Mounting Type
Connector/Contact Type
Number of Positions
Pitch
Termination
FFC, FCB Thickness
Height Above Board
Locking Feature
Cable End Type
Contact Material
Contact Finish
Housing Material
Actuator Material
Features
Voltage Rating
Operating Temperature
Material Flammability Rating
0512810598
0512810598
CONN FFC FPC 5POS 0.5MM R/A
Molex
21,296
In Stock
1 : ¥4.19000
Cut Tape (CT)
3,000 : ¥1.97258
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Top and Bottom
5
0.020" (0.50mm)
Solder
0.30mm
0.047" (1.20mm)
-
Straight, Tapered
Phosphor Bronze
Gold
Liquid Crystal Polymer (LCP), Glass Filled
-
Solder Retention
50V
-20°C ~ 85°C
UL94 V-0
59453-052110ECHLF
59453-052110ECHLF
CONN FPC TOP 5POS 0.5MM R/A
Amphenol ICC (FCI)
25
In Stock
1 : ¥4.02000
Cut Tape (CT)
5,000 : ¥1.83348
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
FPC
Surface Mount, Right Angle
Contacts, Top
5
0.020" (0.50mm)
Solder
0.20mm
0.035" (0.88mm)
Flip Lock
Notched
Copper Alloy
Gold
Thermoplastic, Glass Filled, Halogen Free
Thermoplastic, Glass Filled, Halogen Free
Solder Retention, Zero Insertion Force (ZIF)
50V
-55°C ~ 105°C
UL94 V-0
046284007001846+
046284007001846+
CONN FFC FPC 7POS 0.5MM R/A
KYOCERA AVX
6,402
In Stock
1 : ¥4.84000
Cut Tape (CT)
4,000 : ¥2.28307
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Top and Bottom
7
0.020" (0.50mm)
Solder
0.30mm
0.059" (1.50mm)
-
Tapered
Copper Alloy
Gold
Plastic
-
Low Insertion Force (LIF), Solder Retention
50V
-40°C ~ 85°C
-
046284008001846+
046284008001846+
CONN FFC FPC 8POS 0.5MM R/A
KYOCERA AVX
4,223
In Stock
1 : ¥5.01000
Cut Tape (CT)
4,000 : ¥2.33380
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Top and Bottom
8
0.020" (0.50mm)
Solder
0.30mm
0.059" (1.50mm)
-
Tapered
Copper Alloy
Gold
Plastic
-
Low Insertion Force (LIF), Solder Retention
50V
-40°C ~ 85°C
-
12,571
In Stock
1 : ¥6.08000
Cut Tape (CT)
5,000 : ¥2.94849
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Top and Bottom
5
0.020" (0.50mm)
Solder
0.30mm
0.039" (1.00mm)
Flip Lock, Backlock
Tapered
Phosphor Bronze
Gold
Liquid Crystal Polymer (LCP), Halogen Free
Polyamide (PA), Nylon
Solder Retention, Zero Insertion Force (ZIF)
50V
-55°C ~ 105°C
UL94 V-0
FA1004SA1-R8000
FA1004SA1-R8000
CONN FPC 4POS 0.5MM R/A
JAE Electronics
6,812
In Stock
1 : ¥6.24000
Cut Tape (CT)
8,000 : ¥2.41606
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FPC
Surface Mount, Right Angle
Contacts, Top and Bottom
4
0.020" (0.50mm)
Solder
0.20mm
0.035" (0.88mm)
-
Tabbed
Copper Alloy
Gold
Plastic
Plastic
Low Insertion Force (LIF)
50V
-40°C ~ 85°C
UL94 V-0
5034800540
5034800540
CONN FFC FPC 5POS 0.5MM R/A
Molex
27,201
In Stock
1 : ¥6.57000
Cut Tape (CT)
4,500 : ¥2.53572
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Top and Bottom
5
0.020" (0.50mm)
Solder
0.30mm
0.039" (1.00mm)
Flip Lock, Backlock
Straight or Tapered
Phosphor Bronze
Gold
Liquid Crystal Polymer (LCP), Glass Filled
Polyamide (PA), Nylon, Glass Filled
Solder Retention
50V
-40°C ~ 85°C
UL94 V-0
687106182122_ViewA
687106182122
CONN FFC FPC 6POS 0.5MM R/A
Würth Elektronik
2,723
In Stock
1 : ¥11.41000
Cut Tape (CT)
3,500 : ¥6.87957
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Top and Bottom
6
0.020" (0.50mm)
Solder
0.31mm
0.037" (0.95mm)
Flip Lock, Backlock
Tapered
Phosphor Bronze
Tin
Liquid Crystal Polymer (LCP)
Polyamide (PA9T), Nylon 9T
Solder Retention
50V
-55°C ~ 85°C
UL94 V-0
2005290050
2005290050
CONN FFC FPC BOTTOM 5POS 1MM R/A
Molex
64,549
In Stock
1 : ¥3.94000
Cut Tape (CT)
3,000 : ¥1.52390
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
FFC, FPC
Surface Mount, Right Angle
Contacts, Bottom
5
0.039" (1.00mm)
Solder
0.30mm
0.075" (1.90mm)
Flip Lock
Straight, Tabbed
Phosphor Bronze
Tin Bismuth
Liquid Crystal Polymer (LCP), Glass Filled
Polyamide (PA), Nylon, Glass Filled
Solder Retention, Zero Insertion Force (ZIF)
-
-40°C ~ 85°C
UL94 V-0
CF4205FH0R0-05-NH
CF4205FH0R0-05-NH
CONN FFC FPC 5POS 0.5MM R/A
Cvilux USA
627
In Stock
1 : ¥2.05000
Cut Tape (CT)
3,500 : ¥0.85862
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Top and Bottom
5
0.020" (0.50mm)
Solder
0.30mm
0.038" (0.97mm)
Flip Lock, Backlock
Straight
Phosphor Bronze
Gold
Thermoplastic, Halogen Free
Thermoplastic, Halogen Free
Solder Retention, Zero Insertion Force (ZIF)
50V
-55°C ~ 85°C
UL94 V-0
SFV5R-1STE1HLF
SFV5R-1STE1HLF
CONN FFC BOTTOM 5POS 0.5MM R/A
Amphenol ICC (FCI)
527
In Stock
1 : ¥3.94000
Cut Tape (CT)
3,000 : ¥1.69546
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Bottom
5
0.020" (0.50mm)
Solder
0.30mm
0.071" (1.80mm)
Slide Lock
Tapered
Phosphor Bronze
Tin
Polyamide (PA), Nylon, Glass Filled, Halogen Free
Polyphenylene Sulfide (PPS), Glass Filled, Halogen Free
Zero Insertion Force (ZIF)
50V
-55°C ~ 105°C
UL94 V-0
Showing
of 11

FFC, FPC (Flat Flexible) Connector Assemblies


Products in this family are interconnect products used in conjunction with Flat Flexible Cable (FFC) and Flexible Printed Circuit (FPC) materials, and are predominantly of the sort which perform a cable-to-board interconnect function, being mounted to a printed circuit board, and providing both electrical connection and mechanical retention for an inserted FFC or FPC cable.