DMHC4035LSD-13

DigiKey Part Number
DMHC4035LSD-13DITR-ND - Tape & Reel (TR)
DMHC4035LSD-13DICT-ND - Cut Tape (CT)
DMHC4035LSD-13DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMHC4035LSD-13
Description
MOSFET 2N/2P-CH 40V 4.5A 8SO
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Mosfet Array 40V 4.5A (Ta), 3.7A (Ta) 1.5W (Ta) Surface Mount 8-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 N and 2 P-Channel (Full Bridge)
FET Feature
-
Drain to Source Voltage (Vdss)
40V
Current - Continuous Drain (Id) @ 25°C
4.5A (Ta), 3.7A (Ta)
Rds On (Max) @ Id, Vgs
45mOhm @ 3.9A, 10V, 65mOhm @ 4.2A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
12.5nC @ 10V, 11.1nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
574pF @ 20V, 587pF @ 20V
Power - Max
1.5W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.98000¥6.98
10¥5.70600¥57.06
100¥4.43490¥443.49
500¥3.75926¥1,879.63
1,000¥3.06234¥3,062.34
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥2.88286¥7,207.15
5,000¥2.74556¥13,727.80
12,500¥2.69384¥33,673.00
Manufacturers Standard Package