FET, MOSFET Arrays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Configuration | FET Feature | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Input Capacitance (Ciss) (Max) @ Vds | Power - Max | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,993 In Stock 6,000 Factory | 1 : ¥12.31000 Cut Tape (CT) 3,000 : ¥5.09331 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | - | 100V | 1.2A | 350mOhm @ 1.2A, 10V | 4V @ 250µA | 2nC @ 10V | 70pF @ 50V | 690mW | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-6 Thin, TSOT-23-6 | SuperSOT™-6 | |||
41,350 In Stock | 1 : ¥3.20000 Cut Tape (CT) 5,000 : ¥1.28278 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | Logic Level Gate | 30V | 6A | 14mOhm @ 6A, 10V | 2.3V @ 250µA | 12.2nC @ 10V | 542pF @ 15V | 3.1W | -55°C ~ 150°C (TJ) | Surface Mount | 8-PowerSMD, Flat Leads | 8-DFN (3x3) | ||
1,612 In Stock | 1 : ¥6.49000 Cut Tape (CT) 3,000 : ¥2.46598 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | Logic Level Gate | 60V | 280mA | 7.5Ohm @ 50mA, 5V | 2.5V @ 250µA | - | 50pF @ 25V | 250mW | -55°C ~ 150°C (TJ) | Surface Mount | SOT-563, SOT-666 | SOT-563F | ||
5,324 In Stock | 1 : ¥10.51000 Cut Tape (CT) 3,000 : ¥4.34288 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | Logic Level Gate | 30V | 4.8A | 40mOhm @ 4.8A, 10V | 3V @ 250µA | 5.6nC @ 5V | 465pF @ 15V | 750mW | -55°C ~ 150°C (TJ) | Surface Mount | 8-PowerWDFN | 8-MLP, MicroFET (3x1.9) | |||
2,481 In Stock | 1 : ¥4.27000 Cut Tape (CT) 3,000 : ¥1.43710 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | - | 30V | 6A (Tc) | 19.2mOhm @ 5A, 10V | 2.2V @ 250µA | 7.1nC @ 4.5V | 765pF @ 15V | 10.4W | -55°C ~ 150°C (TJ) | Surface Mount | PowerPAK® ChipFet Dual | PowerPAK® ChipFet Dual |