SI5922DU-T1-GE3 | |
---|---|
DigiKey Part Number | 742-SI5922DU-T1-GE3TR-ND - Tape & Reel (TR) 742-SI5922DU-T1-GE3CT-ND - Cut Tape (CT) 742-SI5922DU-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI5922DU-T1-GE3 |
Description | MOSFET 2N-CH 30V 6A PPAK CHIPFET |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 6A (Tc) 10.4W Surface Mount PowerPAK® ChipFet Dual |
Datasheet | Datasheet |
EDA/CAD Models | SI5922DU-T1-GE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 6A (Tc) | |
Rds On (Max) @ Id, Vgs | 19.2mOhm @ 5A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 7.1nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 765pF @ 15V | |
Power - Max | 10.4W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | PowerPAK® ChipFet Dual | |
Supplier Device Package | PowerPAK® ChipFet Dual | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.27000 | ¥4.27 |
10 | ¥3.64500 | ¥36.45 |
100 | ¥2.53350 | ¥253.35 |
500 | ¥1.97790 | ¥988.95 |
1,000 | ¥1.60756 | ¥1,607.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.43710 | ¥4,311.30 |
6,000 | ¥1.36402 | ¥8,184.12 |
9,000 | ¥1.26659 | ¥11,399.31 |
30,000 | ¥1.23736 | ¥37,120.80 |