IRF7341GTRPBF

DigiKey Part Number
448-IRF7341GTRPBFTR-ND - Tape & Reel (TR)
448-IRF7341GTRPBFCT-ND - Cut Tape (CT)
448-IRF7341GTRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IRF7341GTRPBF
Description
MOSFET 2N-CH 55V 5.1A 8SO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Mosfet Array 55V 5.1A 2.4W Surface Mount 8-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
-
Drain to Source Voltage (Vdss)
55V
Current - Continuous Drain (Id) @ 25°C
5.1A
Rds On (Max) @ Id, Vgs
50mOhm @ 5.1A, 10V
Vgs(th) (Max) @ Id
1V @ 250µA (Min)
Gate Charge (Qg) (Max) @ Vgs
44nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
780pF @ 25V
Power - Max
2.4W
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥14.78000¥14.78
10¥12.29000¥122.90
100¥9.77950¥977.95
500¥8.27466¥4,137.33
1,000¥7.02094¥7,020.94
2,000¥6.66989¥13,339.78
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥6.66987¥26,679.48
8,000¥6.41912¥51,352.96
12,000¥6.20661¥74,479.32
Manufacturers Standard Package