FDS9945 | |
---|---|
DigiKey Part Number | FDS9945TR-ND - Tape & Reel (TR) FDS9945CT-ND - Cut Tape (CT) FDS9945DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDS9945 |
Description | MOSFET 2N-CH 60V 3.5A 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 3.5A 1W Surface Mount 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | FDS9945 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 60V | |
Current - Continuous Drain (Id) @ 25°C | 3.5A | |
Rds On (Max) @ Id, Vgs | 100mOhm @ 3.5A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 13nC @ 5V | |
Input Capacitance (Ciss) (Max) @ Vds | 420pF @ 30V | |
Power - Max | 1W | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.34000 | ¥5.34 |
10 | ¥4.64700 | ¥46.47 |
100 | ¥3.21500 | ¥321.50 |
500 | ¥2.68592 | ¥1,342.96 |
1,000 | ¥2.28594 | ¥2,285.94 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.03590 | ¥5,089.75 |
5,000 | ¥1.92875 | ¥9,643.75 |
12,500 | ¥1.78587 | ¥22,323.38 |
25,000 | ¥1.76819 | ¥44,204.75 |