SZNUP1128HT1G | |
---|---|
DigiKey Part Number | 488-SZNUP1128HT1GTR-ND - Tape & Reel (TR) 488-SZNUP1128HT1GCT-ND - Cut Tape (CT) 488-SZNUP1128HT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZNUP1128HT1G |
Description | TVS DIODE 26.5VWM 55VC SOD323 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 55V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 26.5V (Max) | |
Voltage - Breakdown (Min) | 27.5V | |
Voltage - Clamping (Max) @ Ipp | 55V | |
Current - Peak Pulse (10/1000µs) | 3A (8/20µs) | |
Power - Peak Pulse | 165W | |
Power Line Protection | No | |
Applications | CAN | |
Capacitance @ Frequency | 11pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥2.29900 | ¥22.99 |
100 | ¥1.15920 | ¥115.92 |
500 | ¥0.94594 | ¥472.97 |
1,000 | ¥0.70186 | ¥701.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.59045 | ¥1,771.35 |
6,000 | ¥0.56451 | ¥3,387.06 |
9,000 | ¥0.48823 | ¥4,394.07 |
30,000 | ¥0.47907 | ¥14,372.10 |
75,000 | ¥0.39668 | ¥29,751.00 |
150,000 | ¥0.39058 | ¥58,587.00 |