EPC2221 | |
---|---|
DigiKey Part Number | 917-EPC2221TR-ND - Tape & Reel (TR) 917-EPC2221CT-ND - Cut Tape (CT) 917-EPC2221DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EPC2221 |
Description | GANFET 2N-CH 100V 5A DIE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 100V 5A Surface Mount Die |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPC | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | GaNFET (Gallium Nitride) | |
Configuration | 2 N-Channel (Dual) Common Source | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 100V | |
Current - Continuous Drain (Id) @ 25°C | 5A | |
Rds On (Max) @ Id, Vgs | - | |
Vgs(th) (Max) @ Id | - | |
Gate Charge (Qg) (Max) @ Vgs | - | |
Input Capacitance (Ciss) (Max) @ Vds | - | |
Power - Max | - | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Die | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.49000 | ¥22.49 |
10 | ¥18.69400 | ¥186.94 |
100 | ¥14.87530 | ¥1,487.53 |
500 | ¥12.58710 | ¥6,293.55 |
1,000 | ¥10.67997 | ¥10,679.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥10.14597 | ¥25,364.92 |
5,000 | ¥9.76454 | ¥48,822.70 |