FET, MOSFET Arrays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Configuration | FET Feature | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Input Capacitance (Ciss) (Max) @ Vds | Power - Max | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,368 In Stock | 1 : ¥3.78000 Cut Tape (CT) 3,000 : ¥1.26831 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | N and P-Channel | Logic Level Gate | 60V | 510mA, 340mA | 2Ohm @ 510mA, 10V | 2.5V @ 250µA | 1.5nC @ 10V | 20pF @ 25V, 66pF @ 25V | 700mW | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-6 Thin, TSOT-23-6 | SuperSOT™-6 | ||
7,622 In Stock | 1 : ¥4.68000 Cut Tape (CT) 3,000 : ¥1.77239 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | Logic Level Gate | 30V | 3.7A | 58mOhm @ 3.4A, 10V | 2.2V @ 250µA | 6nC @ 10V | 235pF @ 15V | 1.4W | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-6 Thin, TSOT-23-6 | 6-TSOP | |||
28,676 In Stock | 1 : ¥4.93000 Cut Tape (CT) 3,000 : ¥1.66580 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | N and P-Channel | Logic Level Gate | 30V | 2.5A, 2A | 95mOhm @ 2.5A, 10V | 3V @ 250µA | 6.6nC @ 10V | 282pF @ 15V | 700mW | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-6 Thin, TSOT-23-6 | SuperSOT™-6 | |||
3,092 In Stock | 1 : ¥7.14000 Cut Tape (CT) 4,000 : ¥1.66378 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | N and P-Channel | Logic Level Gate | 30V | 6.8A, 4.6A | 27mOhm @ 6.8A, 10V | 2.3V @ 10µA | 14nC @ 10V | 398pF @ 15V | 2W | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | |||
128,443 In Stock 3,816,000 Factory | 1 : ¥2.22000 Cut Tape (CT) 3,000 : ¥0.48621 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | MOSFET (Metal Oxide) | N and P-Channel | Logic Level Gate, 4.5V Drive | 30V | 3.4A, 2.8A | 60mOhm @ 3.1A, 10V | 2.3V @ 250µA | 13nC @ 10V | 400pF @ 15V | 840mW | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-6 Thin, TSOT-23-6 | TSOT-26 | ||
3,468 In Stock 9,000 Factory | 1 : ¥2.96000 Cut Tape (CT) 3,000 : ¥0.79326 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | N and P-Channel Complementary | - | 30V | 3.4A (Ta), 2.8A (Ta) | 60mOhm @ 3.1A, 10V, 95mOhm @ 2.7A, 10V | 2.3V @ 250µA | 13nC @ 10V, 9nC @ 10V | 400pF @ 15V, 420pF @ 15V | 840mW (Ta) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOT-23-6 Thin, TSOT-23-6 | TSOT-26 | ||
32,534 In Stock | 1 : ¥3.78000 Cut Tape (CT) 3,000 : ¥0.68500 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | N and P-Channel | Logic Level Gate | 30V | 350mA, 200mA | 1.4Ohm @ 350mA, 4.5V | 1.1V @ 250µA | 0.68nC @ 4.5V | 50pF @ 15V | 445mW | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 6-TSSOP, SC-88, SOT-363 | 6-TSSOP | |||
10,009 In Stock | 1 : ¥3.94000 Cut Tape (CT) 3,000 : ¥1.32320 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | N and P-Channel Complementary | - | 20V | 4.6A (Ta), 3.2A (Ta) | 35mOhm @ 5A, 4.5V, 74mOhm @ 3.5A, 4.5V | 1V @ 250µA | 3.6nC @ 4.5V, 5.9nC @ 4.5V | 369pF @ 10V, 440pF @ 10V | 700mW (Ta) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOT-23-6 Thin, TSOT-23-6 | TSOT-26 | ||
5,990 In Stock | 1 : ¥3.78000 Cut Tape (CT) 3,000 : ¥1.01219 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | N and P-Channel | - | 30V | 4.5A, 3.5A | 35mOhm @ 3A, 10V, 90mOhm @ 3A, 10V | 2.5V @ 250µA | 6.08nC @ 15V | 315pF @ 10V, 365pF @ 10V | 2W | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-6 | SOT-23-6L | ||
995 In Stock | 1 : ¥6.98000 Cut Tape (CT) 3,000 : ¥2.90206 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | N and P-Channel | - | 30V | 3.3A (Ta), 2.3A (Ta) | 72mOhm @ 3A, 10V, 150mOhm @ 2A, 10V | 3V @ 250µA | 4.5nC @ 4.5V | 320pF @ 15V, 260pF @ 15V | 1.136W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-6 | SOT-26 |