DMHC4035LSD-13 | |
---|---|
DigiKey Part Number | DMHC4035LSD-13DITR-ND - Tape & Reel (TR) DMHC4035LSD-13DICT-ND - Cut Tape (CT) DMHC4035LSD-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMHC4035LSD-13 |
Description | MOSFET 2N/2P-CH 40V 4.5A 8SO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 40V 4.5A (Ta), 3.7A (Ta) 1.5W (Ta) Surface Mount 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N and 2 P-Channel (Full Bridge) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 40V | |
Current - Continuous Drain (Id) @ 25°C | 4.5A (Ta), 3.7A (Ta) | |
Rds On (Max) @ Id, Vgs | 45mOhm @ 3.9A, 10V, 65mOhm @ 4.2A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 12.5nC @ 10V, 11.1nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 574pF @ 20V, 587pF @ 20V | |
Power - Max | 1.5W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.98000 | ¥6.98 |
10 | ¥5.70600 | ¥57.06 |
100 | ¥4.43490 | ¥443.49 |
500 | ¥3.75926 | ¥1,879.63 |
1,000 | ¥3.06234 | ¥3,062.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.88286 | ¥7,207.15 |
5,000 | ¥2.74556 | ¥13,727.80 |
12,500 | ¥2.69384 | ¥33,673.00 |