FET, MOSFET Arrays

Results: 12
Manufacturer
Alpha & Omega Semiconductor Inc.Diodes IncorporatedInfineon TechnologiesonsemiToshiba Semiconductor and StorageVishay Siliconix
Series
-OptiMOS™PowerTrench®TrenchFET®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveLast Time BuyObsolete
Configuration
2 N-Channel (Dual)2 P-Channel (Dual)N and P-ChannelN and P-Channel Complementary
FET Feature
-Logic Level GateLogic Level Gate, 4.5V Drive
Drain to Source Voltage (Vdss)
30V40V60V
Current - Continuous Drain (Id) @ 25°C
2A3.7A4.5A, 3.5A5.3A5.3A, 3.9A6A, 5A6.1A, 5.3A6.2A, 4.4A6.5A, 4.8A7A, 5.1A8.6A, 6.2A
Rds On (Max) @ Id, Vgs
15mOhm @ 3A, 10V24mOhm @ 6A, 10V28mOhm @ 6A, 10V29mOhm @ 6.2A, 10V30mOhm @ 6A, 10V32mOhm @ 3.1A, 10V45mOhm @ 3A, 10V55mOhm @ 4.5A, 10V58mOhm @ 3.4A, 10V58mOhm @ 4.3A, 10V80mOhm @ 2A, 10V
Vgs(th) (Max) @ Id
1V @ 11µA1.8V @ 250µA2.2V @ 250µA2.3V @ 100µA2.4V @ 250µA3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
5nC @ 10V6nC @ 10V10.8nC @ 10V12.9nC @ 10V18nC @ 10V19.1nC @ 10V20nC @ 10V20nC @ 10V, 22nC @ 10V24nC @ 10V37.56nC @ 10V40nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
235pF @ 15V500pF @ 15V604pF @ 20V650pF @ 20V650pF @ 25V, 759pF @ 25V665pF @ 15V, 650pF @ 15V760pF @ 20V850pF @ 10V1060pF @ 20V1790.8pF @ 20V1810pF @ 20V
Power - Max
450mW500mW900mW1W1.2W1.3W1.4W1.8W2W3.1W, 3.4W
Operating Temperature
-55°C ~ 150°C (TJ)-55°C ~ 175°C (TJ)150°C (TJ)
Package / Case
8-SOIC (0.154", 3.90mm Width)SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
6-TSOP8-SO8-SOIC8-SOPPG-TSOP6-6
Stocking Options
Environmental Options
Media
Marketplace Product
12Results

Showing
of 12
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Configuration
FET Feature
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Input Capacitance (Ciss) (Max) @ Vds
Power - Max
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
8 SO
DMC4047LSD-13
MOSFET N/P-CH 40V 7A/5.1A 8SO
Diodes Incorporated
57,408
In Stock
7,500
Factory
1 : ¥3.61000
Cut Tape (CT)
2,500 : ¥1.68504
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MOSFET (Metal Oxide)
N and P-Channel
Logic Level Gate
40V
7A, 5.1A
24mOhm @ 6A, 10V
2.4V @ 250µA
19.1nC @ 10V
1060pF @ 20V
1.3W
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SO
Pkg 5540
SI3932DV-T1-GE3
MOSFET 2N-CH 30V 3.7A 6TSOP
Vishay Siliconix
19,601
In Stock
1 : ¥4.68000
Cut Tape (CT)
3,000 : ¥1.77239
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MOSFET (Metal Oxide)
2 N-Channel (Dual)
Logic Level Gate
30V
3.7A
58mOhm @ 3.4A, 10V
2.2V @ 250µA
6nC @ 10V
235pF @ 15V
1.4W
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-6 Thin, TSOT-23-6
6-TSOP
8-SOIC
AO4614B
MOSFET N/P-CH 40V 6A/5A 8SOIC
Alpha & Omega Semiconductor Inc.
47,919
In Stock
1 : ¥4.93000
Cut Tape (CT)
3,000 : ¥1.66336
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MOSFET (Metal Oxide)
N and P-Channel
Logic Level Gate
40V
6A, 5A
30mOhm @ 6A, 10V
3V @ 250µA
10.8nC @ 10V
650pF @ 20V
2W
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-SOIC
FDS4559
MOSFET N/P-CH 60V 8SOIC
onsemi
19,220
In Stock
1 : ¥7.31000
Cut Tape (CT)
2,500 : ¥2.76493
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MOSFET (Metal Oxide)
N and P-Channel
Logic Level Gate
60V
4.5A, 3.5A
55mOhm @ 4.5A, 10V
3V @ 250µA
18nC @ 10V
650pF @ 25V, 759pF @ 25V
1W
-55°C ~ 175°C (TJ)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
SC-74, SOT-457
BSL308PEH6327XTSA1
MOSFET 2P-CH 30V 2A TSOP6-6
Infineon Technologies
6,812
In Stock
1 : ¥8.29000
Cut Tape (CT)
3,000 : ¥2.03650
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MOSFET (Metal Oxide)
2 P-Channel (Dual)
Logic Level Gate, 4.5V Drive
30V
2A
80mOhm @ 2A, 10V
1V @ 11µA
5nC @ 10V
500pF @ 15V
500mW
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOT-23-6 Thin, TSOT-23-6
PG-TSOP6-6
8-SOIC
SI4559ADY-T1-E3
MOSFET N/P-CH 60V 5.3A 8SOIC
Vishay Siliconix
75,417
In Stock
1 : ¥12.31000
Cut Tape (CT)
2,500 : ¥5.10916
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MOSFET (Metal Oxide)
N and P-Channel
Logic Level Gate
60V
5.3A, 3.9A
58mOhm @ 4.3A, 10V
3V @ 250µA
20nC @ 10V, 22nC @ 10V
665pF @ 15V, 650pF @ 15V
3.1W, 3.4W
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 SO
DMC4050SSDQ-13
MOSFET N/P-CH 40V 5.3A 8SO
Diodes Incorporated
9,955
In Stock
30,000
Factory
1 : ¥6.65000
Cut Tape (CT)
2,500 : ¥2.58425
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MOSFET (Metal Oxide)
N and P-Channel Complementary
-
40V
5.3A
45mOhm @ 3A, 10V
1.8V @ 250µA
37.56nC @ 10V
1790.8pF @ 20V
1.8W
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SO
8 SO
DMC4028SSD-13
MOSFET N/P-CH 40V 6.5A/4.8A 8SO
Diodes Incorporated
2,812
In Stock
1 : ¥6.65000
Cut Tape (CT)
2,500 : ¥2.76752
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MOSFET (Metal Oxide)
N and P-Channel
Logic Level Gate
40V
6.5A, 4.8A
28mOhm @ 6A, 10V
3V @ 250µA
12.9nC @ 10V
604pF @ 20V
1.8W
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SO
8-SOP
TPC8408,LQ(S
MOSFET N/P-CH 40V 6.1A/5.3A 8SOP
Toshiba Semiconductor and Storage
2,483
In Stock
1 : ¥7.39000
Cut Tape (CT)
2,500 : ¥1.84113
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
MOSFET (Metal Oxide)
N and P-Channel
Logic Level Gate
40V
6.1A, 5.3A
32mOhm @ 3.1A, 10V
2.3V @ 100µA
24nC @ 10V
850pF @ 10V
450mW
150°C (TJ)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOP
8 SO
DMC4015SSD-13
MOSFET N/P-CH 40V 8.6A/6.2A 8SO
Diodes Incorporated
21,076
In Stock
57,500
Factory
1 : ¥8.37000
Cut Tape (CT)
2,500 : ¥3.45942
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MOSFET (Metal Oxide)
N and P-Channel
Logic Level Gate
40V
8.6A, 6.2A
15mOhm @ 3A, 10V
3V @ 250µA
40nC @ 10V
1810pF @ 20V
1.2W
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SO
8-SOIC
FDS4897C
MOSFET N/P-CH 40V 6.2A 8SOIC
onsemi
2,126
In Stock
1 : ¥7.14000
Cut Tape (CT)
2,500 : ¥2.96430
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
MOSFET (Metal Oxide)
N and P-Channel
Logic Level Gate
40V
6.2A, 4.4A
29mOhm @ 6.2A, 10V
3V @ 250µA
20nC @ 10V
760pF @ 20V
900mW
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-SOIC
SI4559ADY-T1-GE3
MOSFET N/P-CH 60V 5.3A 8SOIC
Vishay Siliconix
4,337
In Stock
1 : ¥17.40000
Cut Tape (CT)
2,500 : ¥4.96998
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
MOSFET (Metal Oxide)
N and P-Channel
Logic Level Gate
60V
5.3A, 3.9A
58mOhm @ 4.3A, 10V
3V @ 250µA
20nC @ 10V, 22nC @ 10V
665pF @ 15V, 650pF @ 15V
3.1W, 3.4W
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
Showing
of 12

FET, MOSFET Arrays


Field-effect transistors (FET) are electronic devices which use an electric field to control the flow of current. Application of a voltage to the gate terminal alters the conductivity between the drain and source terminals. FETs are also known as unipolar transistors since they involve single-carrier-type operation. That is, FETs use electrons or holes as charge carriers in their operation, but not both. Field effect transistors generally display very high input impedance at low frequencies.