FET, MOSFET Arrays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Configuration | FET Feature | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Input Capacitance (Ciss) (Max) @ Vds | Power - Max | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
22,756 In Stock | 1 : ¥6.98000 Cut Tape (CT) 2,500 : ¥2.88621 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | Logic Level Gate | 60V | 5.3A | 58mOhm @ 4.3A, 10V | 3V @ 250µA | 20nC @ 10V | 665pF @ 15V | 3.1W | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
18,159 In Stock | 1 : ¥5.42000 Cut Tape (CT) 2,500 : ¥2.06779 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | Logic Level Gate | 30V | 8.5A | 19.5mOhm @ 8A, 10V | 2.5V @ 250µA | 22nC @ 10V | 660pF @ 15V | 3.1W | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
7,854 In Stock | 1 : ¥6.98000 Cut Tape (CT) 3,000 : ¥2.66449 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | - | 40V | 34A (Tc) | 11.71mOhm @ 5A, 10V | 2.2V @ 250µA | 11nC @ 4.5V | 1100pF @ 20V | 23W | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerPAK® 1212-8 Dual | PowerPAK® 1212-8 Dual | |||
8,349 In Stock | 1 : ¥8.05000 Cut Tape (CT) 3,000 : ¥4.30500 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | Logic Level Gate | 40V | 15A (Ta), 18A (Tc) | 16mOhm @ 15A, 10V | 2.5V @ 250µA | 20nC @ 20V | 896pF @ 20V | 48W, 43W | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PowerPAK® SO-8 Dual | PowerPAK® SO-8 Dual Asymmetric |