SQJ940EP-T1_GE3 | |
---|---|
DigiKey Part Number | SQJ940EP-T1_GE3TR-ND - Tape & Reel (TR) SQJ940EP-T1_GE3CT-ND - Cut Tape (CT) SQJ940EP-T1_GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQJ940EP-T1_GE3 |
Description | MOSFET 2N-CH 40V 15A PPAK SO8 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 40V 15A (Ta), 18A (Tc) 48W, 43W Surface Mount PowerPAK® SO-8 Dual Asymmetric |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 40V | |
Current - Continuous Drain (Id) @ 25°C | 15A (Ta), 18A (Tc) | |
Rds On (Max) @ Id, Vgs | 16mOhm @ 15A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 20nC @ 20V | |
Input Capacitance (Ciss) (Max) @ Vds | 896pF @ 20V | |
Power - Max | 48W, 43W | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | PowerPAK® SO-8 Dual | |
Supplier Device Package | PowerPAK® SO-8 Dual Asymmetric | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.05000 | ¥8.05 |
10 | ¥6.60100 | ¥66.01 |
100 | ¥5.13520 | ¥513.52 |
500 | ¥4.35250 | ¥2,176.25 |
1,000 | ¥4.30506 | ¥4,305.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.30500 | ¥12,915.00 |