SQ1922EEH-T1_GE3

DigiKey Part Number
SQ1922EEH-T1_GE3TR-ND - Tape & Reel (TR)
SQ1922EEH-T1_GE3CT-ND - Cut Tape (CT)
SQ1922EEH-T1_GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SQ1922EEH-T1_GE3
Description
MOSFET 2N-CH 20V 0.84A SC70-6
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Mosfet Array 20V 840mA (Tc) 1.5W Surface Mount SC-70-6
Datasheet
 Datasheet
EDA/CAD Models
SQ1922EEH-T1_GE3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Siliconix
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
-
Drain to Source Voltage (Vdss)
20V
Current - Continuous Drain (Id) @ 25°C
840mA (Tc)
Rds On (Max) @ Id, Vgs
350mOhm @ 400mA, 4.5V
Vgs(th) (Max) @ Id
1.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
1.2nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds
50pF @ 10V
Power - Max
1.5W
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SC-70-6
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.86000¥3.86
10¥3.27600¥32.76
100¥2.27660¥227.66
500¥1.77758¥888.79
1,000¥1.44476¥1,444.76
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.29154¥3,874.62
6,000¥1.22588¥7,355.28
9,000¥1.13832¥10,244.88
30,000¥1.11204¥33,361.20
75,000¥1.08369¥81,276.75
Manufacturers Standard Package