LM45CIM3X/NOPB | |
---|---|
DigiKey Part Number | LM45CIM3X/NOPBTR-ND - Tape & Reel (TR) LM45CIM3X/NOPBCT-ND - Cut Tape (CT) LM45CIM3X/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM45CIM3X/NOPB |
Description | SENSOR ANALOG -20C-100C SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Analog, Local -20°C ~ 100°C 10mV/°C SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM45CIM3X/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Analog, Local | |
Sensing Temperature - Local | -20°C ~ 100°C | |
Sensing Temperature - Remote | - | |
Output Type | Analog Voltage | |
Voltage - Supply | 4V ~ 10V | |
Resolution | 10mV/°C | |
Features | - | |
Accuracy - Highest (Lowest) | ±3°C (±4°C) | |
Test Condition | 25°C (-20°C ~ 100°C) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.32000 | ¥16.32 |
10 | ¥12.25900 | ¥122.59 |
25 | ¥9.81040 | ¥245.26 |
100 | ¥8.99170 | ¥899.17 |
500 | ¥7.56098 | ¥3,780.49 |
1,000 | ¥6.74359 | ¥6,743.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥6.53928 | ¥19,617.84 |
6,000 | ¥6.13057 | ¥36,783.42 |
9,000 | ¥5.82404 | ¥52,416.36 |
15,000 | ¥5.61969 | ¥84,295.35 |