FET, MOSFET Arrays

Results: 10
Manufacturer
Diodes IncorporatedNexperia USA Inc.onsemiToshiba Semiconductor and Storage
Series
-TrenchMOS™U-MOSVII
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Configuration
2 N-Channel (Dual)2 P-Channel (Dual)N and P-Channel
FET Feature
-Logic Level GateLogic Level Gate, 1.2V DriveLogic Level Gate, 1.5V Drive
Drain to Source Voltage (Vdss)
20V60V
Current - Continuous Drain (Id) @ 25°C
170mA250mA (Ta)300mA300mA (Ta)500mA540mA, 430mA720mA800mA880mA1.03A
Rds On (Max) @ Id, Vgs
235mOhm @ 800mA, 4.5V260mOhm @ 880mA, 4.5V300mOhm @ 400mA, 4.5V550mOhm @ 540mA, 4.5V750mOhm @ 430mA, 4.5V1.4Ohm @ 150mA, 4.5V1.4Ohm @ 500mA, 4.5V1.5Ohm @ 100mA, 10V1.6Ohm @ 500mA, 10V3.9Ohm @ 100mA, 10V
Vgs(th) (Max) @ Id
950mV @ 250µA1V @ 100µA1V @ 1mA1V @ 250µA1.2V @ 250µA2.1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
0.35nC @ 4.5V0.6nC @ 4.5V0.62nC @ 4.5V1nC @ 4.5V1.76nC @ 4.5V2.1nC @ 4.5V2.2nC @ 4.5V2.5nC @ 4.5V-
Input Capacitance (Ciss) (Max) @ Vds
17pF @ 10V40pF @ 10V42pF @ 10V43pF @ 10V50pF @ 10V55pF @ 10V59.76pF @ 16V110pF @ 10V150pF @ 16V155pF @ 20V
Power - Max
150mW150mW (Ta)250mW265mW272mW285mW295mW530mW
Operating Temperature
-55°C ~ 150°C (TJ)150°C150°C (TJ)
Package / Case
6-TSSOP, SC-88, SOT-3636-XFDFN Exposed PadSOT-563, SOT-666
Supplier Device Package
6-TSSOPDFN1010B-6ES6SC-88/SC70-6/SOT-363SOT-563US6
Stocking Options
Environmental Options
Media
Marketplace Product
10Results

Showing
of 10
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Configuration
FET Feature
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Input Capacitance (Ciss) (Max) @ Vds
Power - Max
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
425,966
In Stock
1 : ¥1.89000
Cut Tape (CT)
3,000 : ¥0.32005
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MOSFET (Metal Oxide)
2 N-Channel (Dual)
-
60V
300mA
1.5Ohm @ 100mA, 10V
2.1V @ 250µA
0.6nC @ 4.5V
40pF @ 10V
285mW
150°C (TJ)
-
-
Surface Mount
6-TSSOP, SC-88, SOT-363
US6
SOT363
2N7002BKS,115
MOSFET 2N-CH 60V 0.3A 6TSSOP
Nexperia USA Inc.
250,289
In Stock
1 : ¥3.37000
Cut Tape (CT)
3,000 : ¥0.60794
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MOSFET (Metal Oxide)
2 N-Channel (Dual)
Logic Level Gate
60V
300mA (Ta)
1.6Ohm @ 500mA, 10V
2.1V @ 250µA
0.6nC @ 4.5V
50pF @ 10V
295mW
150°C (TJ)
Automotive
AEC-Q101
Surface Mount
6-TSSOP, SC-88, SOT-363
6-TSSOP
29,465
In Stock
1 : ¥2.13000
Cut Tape (CT)
3,000 : ¥0.35562
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MOSFET (Metal Oxide)
2 N-Channel (Dual)
-
60V
170mA
3.9Ohm @ 100mA, 10V
2.1V @ 250µA
0.35nC @ 4.5V
17pF @ 10V
285mW
150°C (TJ)
-
-
Surface Mount
6-TSSOP, SC-88, SOT-363
US6
SOT 563
DMG1023UV-7
MOSFET 2P-CH 20V 1.03A SOT563
Diodes Incorporated
756,412
In Stock
972,000
Factory
1 : ¥2.30000
Cut Tape (CT)
3,000 : ¥0.63626
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MOSFET (Metal Oxide)
2 P-Channel (Dual)
Logic Level Gate
20V
1.03A
750mOhm @ 430mA, 4.5V
1V @ 250µA
0.62nC @ 4.5V
59.76pF @ 16V
530mW
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-563, SOT-666
SOT-563
7,419
In Stock
1 : ¥3.20000
Cut Tape (CT)
4,000 : ¥0.57602
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MOSFET (Metal Oxide)
2 P-Channel (Dual)
Logic Level Gate, 1.2V Drive
20V
250mA (Ta)
1.4Ohm @ 150mA, 4.5V
1V @ 100µA
-
42pF @ 10V
150mW (Ta)
150°C
-
-
Surface Mount
SOT-563, SOT-666
ES6
SOT-563-6_463A
NTZD3155CT2G
MOSFET N/P-CH 20V SOT563
onsemi
50,787
In Stock
1 : ¥3.28000
Cut Tape (CT)
4,000 : ¥0.72283
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MOSFET (Metal Oxide)
N and P-Channel
Logic Level Gate
20V
540mA, 430mA
550mOhm @ 540mA, 4.5V
1V @ 250µA
2.5nC @ 4.5V
150pF @ 16V
250mW
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-563, SOT-666
SOT-563
78,256
In Stock
1 : ¥3.61000
Cut Tape (CT)
4,000 : ¥0.65387
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MOSFET (Metal Oxide)
2 N-Channel (Dual)
Logic Level Gate, 1.5V Drive
20V
800mA
235mOhm @ 800mA, 4.5V
1V @ 1mA
1nC @ 4.5V
55pF @ 10V
150mW
150°C (TJ)
-
-
Surface Mount
SOT-563, SOT-666
ES6
12,499
In Stock
1 : ¥3.53000
Cut Tape (CT)
4,000 : ¥0.95694
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MOSFET (Metal Oxide)
2 P-Channel (Dual)
Logic Level Gate
20V
720mA
300mOhm @ 400mA, 4.5V
1V @ 1mA
1.76nC @ 4.5V
110pF @ 10V
150mW
150°C (TJ)
-
-
Surface Mount
SOT-563, SOT-666
ES6
6DFN
PMDXB950UPEZ
MOSFET 2P-CH 20V 0.5A 6DFN
Nexperia USA Inc.
11,750
In Stock
1 : ¥2.87000
Cut Tape (CT)
5,000 : ¥0.62508
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MOSFET (Metal Oxide)
2 P-Channel (Dual)
Logic Level Gate
20V
500mA
1.4Ohm @ 500mA, 4.5V
950mV @ 250µA
2.1nC @ 4.5V
43pF @ 10V
265mW
-55°C ~ 150°C (TJ)
-
-
Surface Mount
6-XFDFN Exposed Pad
DFN1010B-6
SOT-363
NTJD4152PT2G
MOSFET 2P-CH 20V 0.88A SC88
onsemi
593
In Stock
1 : ¥3.37000
Cut Tape (CT)
3,000 : ¥0.89930
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MOSFET (Metal Oxide)
2 P-Channel (Dual)
-
20V
880mA
260mOhm @ 880mA, 4.5V
1.2V @ 250µA
2.2nC @ 4.5V
155pF @ 20V
272mW
-55°C ~ 150°C (TJ)
-
-
Surface Mount
6-TSSOP, SC-88, SOT-363
SC-88/SC70-6/SOT-363
Showing
of 10

FET, MOSFET Arrays


Field-effect transistors (FET) are electronic devices which use an electric field to control the flow of current. Application of a voltage to the gate terminal alters the conductivity between the drain and source terminals. FETs are also known as unipolar transistors since they involve single-carrier-type operation. That is, FETs use electrons or holes as charge carriers in their operation, but not both. Field effect transistors generally display very high input impedance at low frequencies.