FDS4559

DigiKey Part Number
FDS4559TR-ND - Tape & Reel (TR)
FDS4559CT-ND - Cut Tape (CT)
FDS4559DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FDS4559
Description
MOSFET N/P-CH 60V 8SOIC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Mosfet Array 60V 4.5A, 3.5A 1W Surface Mount 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
FDS4559 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
N and P-Channel
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
60V
Current - Continuous Drain (Id) @ 25°C
4.5A, 3.5A
Rds On (Max) @ Id, Vgs
55mOhm @ 4.5A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
18nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
650pF @ 25V, 759pF @ 25V
Power - Max
1W
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.31000¥7.31
10¥6.30500¥63.05
100¥4.36600¥436.60
500¥3.64778¥1,823.89
1,000¥3.10446¥3,104.46
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥2.76493¥6,912.33
5,000¥2.61942¥13,097.10
12,500¥2.42538¥30,317.25
25,000¥2.40137¥60,034.25
Manufacturers Standard Package