MBR20H200CT | |
---|---|
DigiKey Part Number | 1801-MBR20H200CT-ND |
Manufacturer | |
Manufacturer Product Number | MBR20H200CT |
Description | DIODE ARR SCHOT 200V 20A TO220AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 200 V 20A Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | MBR20H200CT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taiwan Semiconductor Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) (per Diode) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 970 mV @ 20 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220AB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.59000 | ¥10.59 |
50 | ¥8.49060 | ¥424.53 |
100 | ¥6.72880 | ¥672.88 |
500 | ¥5.70302 | ¥2,851.51 |
1,000 | ¥4.64576 | ¥4,645.76 |
2,000 | ¥4.37345 | ¥8,746.90 |
5,000 | ¥4.16520 | ¥20,826.00 |
10,000 | ¥3.97295 | ¥39,729.50 |