SBR40U200CT | |
---|---|
DigiKey Part Number | SBR40U200CTDI-ND |
Manufacturer | |
Manufacturer Product Number | SBR40U200CT |
Description | DIODE ARR SBR 200V 20A TO220-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 200 V 20A Through Hole TO-220-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Super Barrier | |
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) (per Diode) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 890 mV @ 20 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 200 µA @ 200 V | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
50 | ¥23.65400 | ¥1,182.70 |
100 | ¥20.27490 | ¥2,027.49 |
250 | ¥19.14856 | ¥4,787.14 |
500 | ¥18.02216 | ¥9,011.08 |
1,250 | ¥15.43148 | ¥19,289.35 |
2,500 | ¥14.53037 | ¥36,325.92 |
5,000 | ¥14.36716 | ¥71,835.80 |