STTH602CT | |
---|---|
DigiKey Part Number | 497-7601-5-ND |
Manufacturer | |
Manufacturer Product Number | STTH602CT |
Description | DIODE ARRAY GP 200V 3A TO220 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 200 V 3A Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | STTH602CT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) (per Diode) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 30 ns | |
Current - Reverse Leakage @ Vr | 3 µA @ 200 V | |
Operating Temperature - Junction | 175°C (Max) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
50 | ¥8.50860 | ¥425.43 |
100 | ¥6.74270 | ¥674.27 |
250 | ¥6.67820 | ¥1,669.55 |
500 | ¥5.71484 | ¥2,857.42 |
1,250 | ¥4.65542 | ¥5,819.28 |
2,500 | ¥4.38249 | ¥10,956.22 |
5,000 | ¥4.17382 | ¥20,869.10 |