FET, MOSFET Arrays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Configuration | FET Feature | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Input Capacitance (Ciss) (Max) @ Vds | Power - Max | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,338 In Stock | 1 : ¥9.03000 Cut Tape (CT) 1,500 : ¥3.96183 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | Logic Level Gate | 60V | 16A (Ta) | 49mOhm @ 5A, 10V | 2.1V @ 1mA | 5.6nC @ 5V | 725pF @ 25V | 32W (Ta) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOT-1205, 8-LFPAK56 | LFPAK56D | ||
7,495 In Stock | 1 : ¥9.03000 Cut Tape (CT) 1,500 : ¥3.96183 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | Logic Level Gate | 40V | 18.2A (Ta) | 24mOhm @ 5A, 10V | 2.1V @ 1mA | 6.3nC @ 5V | 701pF @ 25V | 32W (Ta) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOT-1205, 8-LFPAK56 | LFPAK56D | ||
2,531 In Stock | 1 : ¥9.85000 Cut Tape (CT) 1,500 : ¥4.32952 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | Logic Level Gate | 60V | 22A (Ta) | 32mOhm @ 5A, 10V | 2.1V @ 1mA | 7.8nC @ 5V | 1081pF @ 25V | 38W (Ta) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOT-1205, 8-LFPAK56 | LFPAK56D |