DMN3190LDW-7

DigiKey Part Number
DMN3190LDW-7DITR-ND - Tape & Reel (TR)
DMN3190LDW-7DICT-ND - Cut Tape (CT)
DMN3190LDW-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMN3190LDW-7
Description
MOSFET 2N-CH 30V 1A SOT363
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Mosfet Array 30V 1A 320mW Surface Mount SOT-363
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
30V
Current - Continuous Drain (Id) @ 25°C
1A
Rds On (Max) @ Id, Vgs
190mOhm @ 1.3A, 10V
Vgs(th) (Max) @ Id
2.8V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
2nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
87pF @ 20V
Power - Max
320mW
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SOT-363
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.61000¥3.61
10¥2.54500¥25.45
100¥1.28400¥128.40
500¥1.04758¥523.79
1,000¥0.77722¥777.22
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.65386¥1,961.58
6,000¥0.62515¥3,750.90
9,000¥0.54066¥4,865.94
30,000¥0.53053¥15,915.90
75,000¥0.43929¥32,946.75
150,000¥0.43253¥64,879.50
Manufacturers Standard Package