Ferrite Cores
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Core Type | Supplier Device Package | Material | Diameter | Inductance Factor (Al) | Tolerance | Gap | Initial Permeability (µi) | Effective Length (le) mm | Effective Area (Ae) mm² | Effective Magnetic Volume (Ve) mm³ | Finish | Height | Length | Width |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,373 In Stock | 1 : ¥57.98000 Bulk | - | Bulk | Active | Toroid | - | - | 1.875" (47.63mm) | 135 nH | ±8% | Ungapped | 60 | 107.0 | 199.0 | 21300.0 | Coated | 0.745" (18.92mm) | - | - | ||
1,093 In Stock | 1 : ¥73.45000 Bulk | - | Bulk | Active | Toroid | - | Kool Mu | 2.285" (58.04mm) | 138 nH | ±8% | Ungapped | 60 | 125.0 | 229.0 | 28600.0 | Coated | 0.635" (16.13mm) | - | - | ||
153 In Stock | 1 : ¥65.97000 Bulk | - | Bulk | Active | Toroid | - | Kool Mu MAX | 2.000" (50.80mm) | 73 nH | ±8% | Ungapped | 60 | 127.0 | 125.0 | 15900.0 | Coated | 0.530" (13.46mm) | - | - | ||
177 In Stock | 1 : ¥66.82000 Bulk | - | Bulk | Active | Toroid | - | Kool Mu | 2.028" (51.51mm) | 175 nH | ±8% | Ungapped | 60 | 113.5 | 262.0 | 29700.0 | Coated | 0.850" (21.59mm) | - | - | ||
261 In Stock | 1 : ¥123.44000 Bulk | - | Bulk | Active | Toroid | - | Kool Mu | 3.063" (77.80mm) | 37 nH | ±8% | Ungapped | 26 | 196.0 | 221.0 | 43400.0 | Coated | 0.625" (15.88mm) | - | - | ||
42 In Stock | 1 : ¥222.05000 Bulk | - | Bulk | Active | Toroid | - | Kool Mu MAX | 2.440" (61.98mm) | 189 nH | ±8% | Ungapped | 60 | 144.0 | 360.0 | 51800.0 | Coated | 0.984" (25.00mm) | - | - | ||
17 In Stock | 1 : ¥345.40000 Bulk | - | Bulk | Active | Toroid | - | Kool Mu MAX | 2.961" (75.21mm) | 88 nH | ±8% | Ungapped | 26 | 184.0 | 497.0 | 91400.0 | Coated | 1.414" (35.92mm) | - | - | ||
73 In Stock | 1 : ¥357.14000 Bulk | - | Bulk | Active | Toroid | - | MPP | 2.000" (50.80mm) | 73 nH | ±8% | Ungapped | 60 | 127.0 | 125.0 | 15900.0 | Coated | 0.530" (13.46mm) | - | - | ||
40 In Stock | 1 : ¥382.13000 Bulk | - | Bulk | Active | Toroid | - | High Flux | 3.063" (77.80mm) | 68 nH | ±8% | Ungapped | 60 | 196.0 | 176.0 | 34500.0 | Coated | 0.500" (12.70mm) | - | - |