0079615A7 | |
---|---|
DigiKey Part Number | 4616-0079615A7-ND |
Manufacturer | |
Manufacturer Product Number | 0079615A7 |
Description | FERRITE CORE TOROID 82NH KOOL MU |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Coated Kool Mu MAX Ferrite Core Toroid Type Length Width 2.484" (63.09mm) Diameter 1.020" (25.91mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Magnetics, a division of Spang & Co. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Material | Kool Mu MAX | |
Diameter | 2.484" (63.09mm) | |
Inductance Factor (Al) | 82 nH | |
Tolerance | ±8% | |
Gap | Ungapped | |
Initial Permeability (µi) | 26 | |
Effective Length (le) mm | 144.0 | |
Effective Area (Ae) mm² | 360.0 | |
Effective Magnetic Volume (Ve) mm³ | 51800.0 | |
Finish | Coated | |
Height | 1.020" (25.91mm) | |
Length | - | |
Width | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥222.05000 | ¥222.05 |
45 | ¥151.94311 | ¥6,837.44 |
135 | ¥133.24304 | ¥17,987.81 |