C4D15120H | |
---|---|
DigiKey Part Number | C4D15120H-ND |
Manufacturer | |
Manufacturer Product Number | C4D15120H |
Description | DIODE SIL CARB 1.2KV 39A TO247-2 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 39A Through Hole TO-247-2 |
Datasheet | Datasheet |
EDA/CAD Models | C4D15120H Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) | 39A | |
Voltage - Forward (Vf) (Max) @ If | 1.8 V @ 15 A | |
Speed | No Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 200 µA @ 1200 V | |
Capacitance @ Vr, F | 1200pF @ 0V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-247-2 | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥92.61000 | ¥92.61 |
30 | ¥74.99100 | ¥2,249.73 |
120 | ¥70.58033 | ¥8,469.64 |
510 | ¥63.96371 | ¥32,621.49 |
1,020 | ¥58.67016 | ¥59,843.56 |