BLM31PG500SN1L | |
---|---|
DigiKey Part Number | 490-1055-2-ND - Tape & Reel (TR) 490-1055-1-ND - Cut Tape (CT) 490-1055-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM31PG500SN1L |
Description | FERRITE BEAD 50 OHM 1206 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 50 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1206 (3216 Metric) 3.5A 15mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM31PG500SN1L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 50 Ohms @ 100 MHz | |
Current Rating (Max) | 3.5A | |
DC Resistance (DCR) (Max) | 15mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1206 (3216 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.051" (1.30mm) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.47000 | ¥2.47 |
10 | ¥1.91300 | ¥19.13 |
25 | ¥1.58800 | ¥39.70 |
50 | ¥1.36860 | ¥68.43 |
100 | ¥1.23100 | ¥123.10 |
250 | ¥1.03988 | ¥259.97 |
500 | ¥0.93038 | ¥465.19 |
1,000 | ¥0.79350 | ¥793.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.76619 | ¥2,298.57 |
6,000 | ¥0.73881 | ¥4,432.86 |
9,000 | ¥0.70324 | ¥6,329.16 |
15,000 | ¥0.68408 | ¥10,261.20 |