BLM18KG102SH1D | |
---|---|
DigiKey Part Number | 490-17348-2-ND - Tape & Reel (TR) 490-17348-1-ND - Cut Tape (CT) 490-17348-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM18KG102SH1D |
Description | FERRITE BEAD 1K OHM 0603 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 1A 200mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM18KG102SH1D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 1 kOhms @ 100 MHz | |
Current Rating (Max) | 1A | |
DC Resistance (DCR) (Max) | 200mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.80mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.85000 | ¥0.85 |
10 | ¥0.50200 | ¥5.02 |
25 | ¥0.46240 | ¥11.56 |
50 | ¥0.40640 | ¥20.32 |
100 | ¥0.35620 | ¥35.62 |
250 | ¥0.33936 | ¥84.84 |
500 | ¥0.31896 | ¥159.48 |
1,000 | ¥0.24432 | ¥244.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.23072 | ¥922.88 |
8,000 | ¥0.21715 | ¥1,737.20 |
12,000 | ¥0.21037 | ¥2,524.44 |
28,000 | ¥0.20358 | ¥5,700.24 |
100,000 | ¥0.19680 | ¥19,680.00 |