BLM21SP601SN1D | |
---|---|
DigiKey Part Number | 490-18595-2-ND - Tape & Reel (TR) 490-18595-1-ND - Cut Tape (CT) 490-18595-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM21SP601SN1D |
Description | FERRITE BEAD 600 OHM 0805 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 600 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 2.3A 60mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM21SP601SN1D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 600 Ohms @ 100 MHz | |
Current Rating (Max) | 2.3A | |
DC Resistance (DCR) (Max) | 60mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.041" (1.05mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.38000 | ¥2.38 |
10 | ¥1.86200 | ¥18.62 |
25 | ¥1.54040 | ¥38.51 |
50 | ¥1.32960 | ¥66.48 |
100 | ¥1.19610 | ¥119.61 |
250 | ¥1.00996 | ¥252.49 |
500 | ¥0.90350 | ¥451.75 |
1,000 | ¥0.77072 | ¥770.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.74411 | ¥2,976.44 |
8,000 | ¥0.68299 | ¥5,463.92 |
12,000 | ¥0.66438 | ¥7,972.56 |