74279252 | |
---|---|
DigiKey Part Number | 732-13782-2-ND - Tape & Reel (TR) 732-13782-1-ND - Cut Tape (CT) 732-13782-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74279252 |
Description | FERRITE BEAD 880 OHM 1812 1LN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 880 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1812 (4532 Metric) 4A 35mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 74279252 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 880 Ohms @ 100 MHz | |
Current Rating (Max) | 4A | |
DC Resistance (DCR) (Max) | 35mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1812 (4532 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.067" (1.70mm) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Features | Automotive |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.55000 | ¥2.55 |
10 | ¥2.47400 | ¥24.74 |
50 | ¥2.27840 | ¥113.92 |
100 | ¥2.16780 | ¥216.78 |
500 | ¥2.07430 | ¥1,037.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.98928 | ¥1,989.28 |