RH100-20.000-10-1010-TR | |
---|---|
DigiKey Part Number | 2151-RH100-20.000-10-1010-TR-ND - Tape & Reel (TR) 2151-RH100-20.000-10-1010-TRCT-ND - Cut Tape (CT) 2151-RH100-20.000-10-1010-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RH100-20.000-10-1010-TR |
Description | CRYSTAL 20.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 MHz ±10ppm Crystal 10pF 70 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 20 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 70 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.81000 | ¥1.81 |
10 | ¥1.52700 | ¥15.27 |
50 | ¥1.37260 | ¥68.63 |
100 | ¥1.22080 | ¥122.08 |
500 | ¥1.15972 | ¥579.86 |
1,000 | ¥0.97656 | ¥976.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.91556 | ¥2,746.68 |
6,000 | ¥0.88503 | ¥5,310.18 |
15,000 | ¥0.85451 | ¥12,817.65 |