2773037447 | |
---|---|
DigiKey Part Number | 1934-1383-2-ND - Tape & Reel (TR) 1934-1383-1-ND - Cut Tape (CT) 1934-1383-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2773037447 |
Description | FERRITE BEAD 103 OHM 2SMD 1LN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 103 Ohms @ 25 MHz 1 Signal Line Ferrite Bead 2-SMD, J-Lead 1.2mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 2773037447 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 103 Ohms @ 25 MHz | |
Current Rating (Max) | - | |
DC Resistance (DCR) (Max) | 1.2mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 2-SMD, J-Lead | |
Mounting Type | Surface Mount | |
Height (Max) | 0.118" (3.00mm) | |
Size / Dimension | 0.364" L x 0.183" W (9.25mm x 4.64mm) | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.44000 | ¥5.44 |
10 | ¥4.50500 | ¥45.05 |
25 | ¥3.88640 | ¥97.16 |
50 | ¥3.49720 | ¥174.86 |
100 | ¥3.10790 | ¥310.79 |
250 | ¥2.79712 | ¥699.28 |
500 | ¥2.56420 | ¥1,282.10 |
1,000 | ¥2.17562 | ¥2,175.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,800 | ¥1.92331 | ¥5,385.27 |