2773044447 | |
---|---|
DigiKey Part Number | 1934-1453-2-ND - Tape & Reel (TR) 1934-1453-1-ND - Cut Tape (CT) 1934-1453-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2773044447 |
Description | FERRITE BEAD 40 OHM 2SMD 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 40 Ohms @ 25 MHz 1 Ferrite Bead 2-SMD, J-Lead 1.1mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 2773044447 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 40 Ohms @ 25 MHz | |
Current Rating (Max) | - | |
DC Resistance (DCR) (Max) | 1.1mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 2-SMD, J-Lead | |
Mounting Type | Surface Mount | |
Height (Max) | 0.069" (1.75mm) | |
Size / Dimension | 0.222" L x 0.124" W (5.65mm x 3.14mm) | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.15000 | ¥3.15 |
10 | ¥2.53300 | ¥25.33 |
25 | ¥2.13560 | ¥53.39 |
50 | ¥1.87880 | ¥93.94 |
100 | ¥1.68070 | ¥168.07 |
250 | ¥1.46288 | ¥365.72 |
500 | ¥1.32466 | ¥662.33 |
1,000 | ¥1.12684 | ¥1,126.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,500 | ¥0.97870 | ¥4,404.15 |