0805J1000103MXTE01 | |
---|---|
DigiKey Part Number | 1608-1459-2-ND - Tape & Reel (TR) 1608-1459-1-ND - Cut Tape (CT) 1608-1459-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0805J1000103MXTE01 |
Description | CAP CER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Feed Through Capacitor 100V 300 mA 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Knowles Syfer | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 10000 pF | |
Tolerance | ±20% | |
Voltage - Rated | 100V | |
Current | 300 mA | |
DC Resistance (DCR) (Max) | - | |
Operating Temperature | -55°C ~ 125°C | |
Insertion Loss | 48dB @ 100MHz | |
Temperature Coefficient | X7R | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W x 0.045" H (2.00mm x 1.25mm x 1.15mm) | |
Height (Max) | 0.045" (1.15mm) | |
Thread Size | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.57000 | ¥6.57 |
10 | ¥4.57300 | ¥45.73 |
50 | ¥3.85360 | ¥192.68 |
100 | ¥3.13860 | ¥313.86 |
500 | ¥2.61532 | ¥1,307.66 |
1,000 | ¥2.20236 | ¥2,202.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.06468 | ¥6,194.04 |
6,000 | ¥1.92703 | ¥11,562.18 |
9,000 | ¥1.85822 | ¥16,723.98 |
15,000 | ¥1.83069 | ¥27,460.35 |
30,000 | ¥1.78939 | ¥53,681.70 |