PZTA42T1G | |
---|---|
DigiKey Part Number | PZTA42T1GOSTR-ND - Tape & Reel (TR) PZTA42T1GOSCT-ND - Cut Tape (CT) PZTA42T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PZTA42T1G |
Description | TRANS NPN 300V 0.5A SOT223 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 300 V 500 mA 50MHz 1.5 W Surface Mount SOT-223 (TO-261) |
Datasheet | Datasheet |
EDA/CAD Models | PZTA42T1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 300 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 2mA, 20mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 40 @ 30mA, 10V | |
Power - Max | 1.5 W | |
Frequency - Transition | 50MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 (TO-261) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.87000 | ¥2.87 |
10 | ¥2.24100 | ¥22.41 |
100 | ¥1.34560 | ¥134.56 |
500 | ¥1.24592 | ¥622.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥0.84717 | ¥847.17 |
2,000 | ¥0.77989 | ¥1,559.78 |
5,000 | ¥0.74752 | ¥3,737.60 |
10,000 | ¥0.67276 | ¥6,727.60 |
25,000 | ¥0.66280 | ¥16,570.00 |
50,000 | ¥0.62293 | ¥31,146.50 |
100,000 | ¥0.61676 | ¥61,676.00 |