NFM18PC105R0J3D

DigiKey Part Number
490-6970-2-ND - Tape & Reel (TR)
490-6970-1-ND - Cut Tape (CT)
490-6970-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NFM18PC105R0J3D
Description
CAP FEEDTHRU 1UF 20% 6.3V 0603
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1 µF Feed Through Capacitor 6.3V 4 A 10mOhm 0603 (1608 Metric), 3 PC Pad
Datasheet
 Datasheet
EDA/CAD Models
NFM18PC105R0J3D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
1 µF
Tolerance
±20%
Voltage - Rated
6.3V
Current
4 A
DC Resistance (DCR) (Max)
10mOhm
Operating Temperature
-55°C ~ 105°C
Insertion Loss
-
Temperature Coefficient
-
Ratings
-
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric), 3 PC Pad
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.80mm)
Height (Max)
0.035" (0.90mm)
Thread Size
-
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.90000¥0.90
10¥0.90300¥9.03
25¥0.87040¥21.76
50¥0.84240¥42.12
100¥0.79800¥79.80
250¥0.66764¥166.91
500¥0.51820¥259.10
1,000¥0.51106¥511.06
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥0.51106¥2,044.24
Manufacturers Standard Package