SML-E12Y8WT86 | |
---|---|
DigiKey Part Number | 846-SML-E12Y8WT86TR-ND - Tape & Reel (TR) 846-SML-E12Y8WT86CT-ND - Cut Tape (CT) 846-SML-E12Y8WT86DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-E12Y8WT86 |
Description | LED YELLOW DIFFUSED 1608 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Yellow 590nm LED Indication - Discrete 2.2V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SML-E12Y8WT86 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.20mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 20mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.46mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.98000 | ¥2.98 |
10 | ¥2.37200 | ¥23.72 |
100 | ¥1.06430 | ¥106.43 |
500 | ¥0.96162 | ¥480.81 |
1,000 | ¥0.78990 | ¥789.90 |
2,000 | ¥0.68687 | ¥1,373.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.61818 | ¥3,090.90 |
10,000 | ¥0.54949 | ¥5,494.90 |
25,000 | ¥0.51515 | ¥12,878.75 |
50,000 | ¥0.46364 | ¥23,182.00 |
125,000 | ¥0.44646 | ¥55,807.50 |