DC Brushless Fans (BLDC)

Results: 6
Packaging
BoxBulk
Voltage - Rated
12VDC24VDC48VDC
Size / Dimension
Rectangular/Rounded - 75.2mm L x 75.5mm HRectangular/Rounded - 75.5mm L x 75.2mm HSquare/Rounded - 75.2mm L x 75.5mm HSquare/Rounded - 75mm L x 75mm H
Air Flow
12.9 CFM (0.361m³/min)13.0 CFM (0.363m³/min)16.5 CFM (0.462m³/min)-
Fan Type
BlowerBlower, Centrifugal
Features
-Speed Sensor (Tach)
Noise
51.0dB(A)-
Power (Watts)
2.9 W5 W
RPM
3500 RPM4400 RPM-
Termination
2 Wire Leads3 Wire Leads-
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)-
Approval Agency
-CSA, CE, VDE, UL
Weight
0.165 lb (74.84 g)-
Stocking Options
Environmental Options
Media
Marketplace Product
6Results
Applied FiltersRemove All

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Rated
Size / Dimension
Width
Air Flow
Static Pressure
Bearing Type
Fan Type
Features
Noise
Power (Watts)
RPM
Termination
Ingress Protection
Operating Temperature
Approval Agency
Weight
RL48DC_Series
RL48-19/14
FAN BLOWER 75.2X27MM 24VDC WIRE
ebm-papst Inc.
997
In Stock
1 : ¥369.89000
Box
Box
Active
24VDC
Rectangular/Rounded - 75.2mm L x 75.5mm H
27.00mm
16.5 CFM (0.462m³/min)
-
Ball
Blower
-
51.0dB(A)
5 W
4400 RPM
2 Wire Leads
-
-4 ~ 158°F (-20 ~ 70°C)
-
0.165 lb (74.84 g)
RL48DC_Series
RL48-19/12/2
FAN BLOWER 75X27MM 12VDC WIRE
ebm-papst Inc.
543
In Stock
1 : ¥538.04000
Box
Box
Active
12VDC
Square/Rounded - 75mm L x 75mm H
27.00mm
16.5 CFM (0.462m³/min)
-
Ball
Blower
Speed Sensor (Tach)
51.0dB(A)
5 W
4400 RPM
3 Wire Leads
-
-
-
0.165 lb (74.84 g)
RL48DC_Series
RL48-19/14ML
FAN BLOWER 75.2X27MM 24VDC WIRE
ebm-papst Inc.
428
In Stock
1 : ¥207.26000
Box
Box
Active
24VDC
Rectangular/Rounded - 75.2mm L x 75.5mm H
27.00mm
12.9 CFM (0.361m³/min)
-
Ball
Blower
-
51.0dB(A)
2.9 W
3500 RPM
2 Wire Leads
-
-4 ~ 158°F (-20 ~ 70°C)
-
0.165 lb (74.84 g)
RL48DC_Series
RL48-19/12
FAN BLOWER 75X27MM 12VDC WIRE
ebm-papst Inc.
624
In Stock
1 : ¥369.89000
Bulk
Bulk
Active
12VDC
Square/Rounded - 75mm L x 75mm H
27.00mm
16.5 CFM (0.462m³/min)
-
Ball
Blower
-
51.0dB(A)
5 W
4400 RPM
2 Wire Leads
-
-
-
0.165 lb (74.84 g)
RL48-19/12ML
RL48-19/12ML
DC FLATPAK - RADIAL BLOWER
ebm-papst Inc.
0
In Stock
Check Lead Time
36 : ¥345.20139
Bulk
Bulk
Active
12VDC
Rectangular/Rounded - 75.5mm L x 75.2mm H
27.00mm
13.0 CFM (0.363m³/min)
-
Ball
Blower, Centrifugal
-
-
5 W
3500 RPM
2 Wire Leads
-
-4 ~ 158°F (-20 ~ 70°C)
CSA, CE, VDE, UL
-
FAN BLOWER CF 75.2X27MM 48VDC
RL48-19/18R-016
FAN BLOWER CF 75.2X27MM 48VDC
ebm-papst Inc.
0
In Stock
Active
Bulk
Active
48VDC
Square/Rounded - 75.2mm L x 75.5mm H
27.00mm
-
-
Ball
Blower, Centrifugal
-
-
-
-
-
-
-
-
-
Showing
of 6

DC Brushless Fans (BLDC)


Products in the DC fan family are electromechanical products used to induce air movement and operate from a DC power source, typically of 48 volts or less. Though virtually all such products in current production are based on brushless motor technology, some variation in their other features does occur, including provisions for speed control and feedback mechanisms.