DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
291 In Stock | 1 : ¥313.27000 Box | Box | Active | 24VDC | Square - 40mm L x 40mm H | 25.40mm | 11.2 CFM (0.314m³/min) | - | Ball | Tubeaxial | - | 39.0dB(A) | 2.4 W | 10300 RPM | 2 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | CSA, UL, VDE | 0.111 lb (50.35 g) | |||
3,034 In Stock | 1 : ¥364.70000 Bulk | Bulk | Active | 24VDC | Square - 40mm L x 40mm H | 25.40mm | 14.1 CFM (0.395m³/min) | - | Ball | Tubeaxial | - | 46.0dB(A) | 3.6 W | 13000 RPM | 2 Wire Leads | - | -4 ~ 140°F (-20 ~ 60°C) | CSA, UL, VDE | 0.111 lb (50.35 g) | |||
505 In Stock | 1 : ¥364.70000 Bulk | Bulk | Active | 12VDC | Square - 40mm L x 40mm H | 25.40mm | 14.1 CFM (0.395m³/min) | - | Ball | Tubeaxial | - | 46.0dB(A) | 3.3 W | 13000 RPM | 2 Wire Leads | - | -4 ~ 140°F (-20 ~ 60°C) | CSA, UL, VDE | 0.111 lb (50.35 g) | |||
739 In Stock | 1 : ¥402.53000 Bulk | Bulk | Active | 12VDC | Square - 40mm L x 40mm H | 25.40mm | 14.1 CFM (0.395m³/min) | - | Ball | Tubeaxial | Speed Sensor (Tach) | 46.0dB(A) | 3.3 W | 13000 RPM | 3 Wire Leads | - | -4 ~ 140°F (-20 ~ 60°C) | - | 0.111 lb (50.35 g) | |||
96 In Stock | 1 : ¥323.81000 Box | Box | Active | 12VDC | Square - 40mm L x 40mm H | 25.40mm | 11.2 CFM (0.314m³/min) | - | Ball | Tubeaxial | - | 39.0dB(A) | 2.4 W | 10300 RPM | 2 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | CSA, UL, VDE | 0.111 lb (50.35 g) | |||
70 In Stock | 1 : ¥402.53000 Bulk | Bulk | Active | 24VDC | Square - 40mm L x 40mm H | 25.40mm | 14.1 CFM (0.395m³/min) | - | Ball | Tubeaxial | Locked Rotor Protection, Speed Sensor (Tach) | 46.0dB(A) | 3.6 W | 13000 RPM | 3 Wire Leads | - | -4 ~ 140°F (-20 ~ 60°C) | - | 0.111 lb (50.35 g) | |||
35 In Stock | 1 : ¥375.84000 Bulk | Bulk | Active | 24VDC | Square - 40mm L x 40mm H | 25.40mm | 12.9 CFM (0.361m³/min) | - | Ball | Tubeaxial | - | 43.0dB(A) | 3 W | 11700 RPM | 2 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | CSA, UL, VDE | 0.111 lb (50.35 g) | |||
0 In Stock Check Lead Time | 1 : ¥392.93000 Bulk | Bulk | Active | 12VDC | Square - 40mm L x 40mm H | 25.40mm | 12.9 CFM (0.361m³/min) | - | Ball | Tubeaxial | Locked Rotor Protection, Speed Sensor (Tach) | 43.0dB(A) | 3 W | 11700 RPM | 3 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | - | 0.111 lb (50.35 g) | |||
0 In Stock Check Lead Time | 30 : ¥347.81033 Bulk | Bulk | Active | 24VDC | Square - 40mm L x 40mm H | 25.40mm | 12.9 CFM (0.361m³/min) | - | Ball | Tubeaxial | Locked Rotor Protection, Speed Sensor (Tach) | 43.0dB(A) | 3 W | 11700 RPM | 3 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | - | 0.111 lb (50.35 g) |