414JH | |
---|---|
DigiKey Part Number | 381-2667-ND |
Manufacturer | |
Manufacturer Product Number | 414JH |
Description | FAN AXIAL 40X25.4MM 24VDC WIRE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 40mm L x 40mm H Ball 12.9 CFM (0.361m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 414JH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 40mm L x 40mm H | |
Width | 25.40mm | |
Air Flow | 12.9 CFM (0.361m³/min) | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | ||
Features | - | |
Noise | 43.0dB(A) | |
Power (Watts) | 3 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | CSA, UL, VDE | |
Weight | 0.111 lb (50.35 g) | |
Current Rating (Amps) | - | |
Voltage Range | 18 ~ 27VDC | |
Material - Frame | Polybutylene Terephthalate (PBT), Fiberglass Reinforced | |
Material - Blade | Polyamide (PA), Nylon, Fiberglass Reinforced | |
Lifetime @ Temp. | 57500 Hrs @ 20°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥375.84000 | ¥375.84 |
10 | ¥343.22800 | ¥3,432.28 |
25 | ¥330.19080 | ¥8,254.77 |
60 | ¥308.46950 | ¥18,508.17 |
120 | ¥284.57325 | ¥34,148.79 |
300 | ¥280.22873 | ¥84,068.62 |