412J/2H | |
---|---|
DigiKey Part Number | 381-3223-ND |
Manufacturer | |
Manufacturer Product Number | 412J/2H |
Description | FAN AXIAL 40X25.4MM 12VDC WIRE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 12.9 CFM (0.361m³/min) 3 Wire Leads |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 40mm L x 40mm H | |
Width | 25.40mm | |
Air Flow | 12.9 CFM (0.361m³/min) | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, Speed Sensor (Tach) | |
Noise | 43.0dB(A) | |
Power (Watts) | 3 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | - | |
Weight | 0.111 lb (50.35 g) | |
Current Rating (Amps) | - | |
Voltage Range | 8 ~ 13.5VDC | |
Material - Frame | Polybutylene Terephthalate (PBT), Fiberglass Reinforced | |
Material - Blade | Polyamide (PA), Nylon, Fiberglass Reinforced | |
Lifetime @ Temp. | 60000 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥392.91000 | ¥392.91 |
10 | ¥358.81200 | ¥3,588.12 |
25 | ¥345.18480 | ¥8,629.62 |
50 | ¥322.47580 | ¥16,123.79 |
100 | ¥297.49520 | ¥29,749.52 |
250 | ¥292.95336 | ¥73,238.34 |