9GA0512P7G001

DigiKey Part Number
1688-1558-ND
Manufacturer
Manufacturer Product Number
9GA0512P7G001
Description
FAN AXIAL 52X15MM 12VDC WIRE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 52mm L x 52mm H Ball 17.7 CFM (0.496m³/min) 4 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
9GA0512P7G001 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 52mm L x 52mm H
Width
15.00mm
Air Flow
17.7 CFM (0.496m³/min)
Static Pressure
0.367 in H2O (91.5 Pa)
Bearing Type
Ball
Fan Type
Features
PWM Control, Speed Sensor (Tach)
Noise
38.0dB(A)
Power (Watts)
1.56 W
RPM
Termination
4 Wire Leads
Ingress Protection
-
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Approval Agency
CSA, TUV, UL
Weight
0.088 lb (39.92 g)
Current Rating (Amps)
0.130A
Voltage Range
10.2 ~ 13.8VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
40000 Hrs @ 60°C
Base Product Number
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥147.84000¥147.84
10¥141.09500¥1,410.95
25¥132.69720¥3,317.43
50¥127.65760¥6,382.88
140¥117.57914¥16,461.08
280¥110.02061¥30,805.77
560¥108.34088¥60,670.89
Manufacturers Standard Package