HCSD-05-01-N | |
---|---|
DigiKey Part Number | SAM9470-ND |
Manufacturer | |
Manufacturer Product Number | HCSD-05-01-N |
Description | CONN RCPT 10POS IDC 28AWG GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 Position Rectangular Socket Connector IDC Gold 28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | HCSD-05-01-N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Socket | |
Contact Type | Female Socket | |
Number of Positions | 10 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 28 AWG | |
Features | Polarizing Key | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.77000 | ¥37.77 |
10 | ¥34.26000 | ¥342.60 |
25 | ¥32.44520 | ¥811.13 |
50 | ¥31.69140 | ¥1,584.57 |
100 | ¥30.18250 | ¥3,018.25 |
250 | ¥26.40964 | ¥6,602.41 |
500 | ¥25.65514 | ¥12,827.57 |
1,000 | ¥21.88233 | ¥21,882.33 |
2,500 | ¥20.37319 | ¥50,932.98 |