DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
18,120 In Stock | 1 : ¥43.53000 Bulk | Bulk | Active | 5VDC | Square - 30mm L x 30mm H | 10.00mm | 3.2 CFM (0.090m³/min) | 0.092 in H2O (23.0 Pa) | Sleeve | Tubeaxial | - | 17.0dB(A) | 350 mW | 7000 RPM | 2 Wire Leads | - | 14 ~ 140°F (-10 ~ 60°C) | - | 0.018 lb (8.16 g) | |||
5,033 In Stock | 1 : ¥43.53000 Bulk | Bulk | Active | 5VDC | Square - 30mm L x 30mm H | 10.00mm | 2.1 CFM (0.059m³/min) | 0.056 in H2O (13.9 Pa) | Sleeve | Tubeaxial | - | 13.0dB(A) | 250 mW | 5500 RPM | 2 Wire Leads | - | 14 ~ 140°F (-10 ~ 60°C) | - | 0.018 lb (8.16 g) | |||
14,747 In Stock | 1 : ¥69.45000 Tray | Tray | Active | 5VDC | Square - 30mm L x 30mm H | 3.00mm | 0.630 CFM (0.018m³/min) | 0.354 in H2O (88.2 Pa) | Vapo-Bearing™ | Blower | Auto Restart | 36.0dB(A) | 360 mW | 9500 RPM | 2 Wire Leads | IP55 - Dust Protected, Water Resistant | 14 ~ 158°F (-10 ~ 70°C) | CE | 0.005 lb (2.27 g) | |||
1,615 In Stock | 1 : ¥78.13000 Bulk | Bulk | Active | 5VDC | Square - 35mm L x 35mm H | 10.00mm | 6.5 CFM (0.182m³/min) | 0.130 in H2O (32.4 Pa) | Vapo-Bearing™ | Tubeaxial | Auto Restart | 21.8dB(A) | 400 mW | 7500 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | cURus, TUV | 0.024 lb (10.89 g) | |||
2,011 In Stock | 1 : ¥88.07000 Bulk | Bulk | Active | 12VDC | Square - 35mm L x 35mm H | 10.00mm | 7.2 CFM (0.202m³/min) | 0.220 in H2O (55.0 Pa) | Vapo-Bearing™ | Tubeaxial | Auto Restart | 28.0dB(A) | 720 mW | 10000 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | cURus, TUV | 0.024 lb (10.89 g) | |||
3,167 In Stock | 1 : ¥101.33000 Box | Box | Active | 12VDC | Square - 40mm L x 40mm H | 10.00mm | 3.0 CFM (0.084m³/min) | 0.564 in H2O (140.5 Pa) | Ball | Blower | Locked Rotor Protection | 34.5dB(A) | 960 mW | 8500 RPM | 2 Position Rectangular Connector | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, UL, VDE | 0.027 lb (12.25 g) | |||
11,959 In Stock | 1 : ¥130.32000 Bulk | Bulk | Active | 12VDC | Square - 50mm L x 50mm H | 10.30mm | 4.0 CFM (0.112m³/min) | 0.790 in H2O (196.8 Pa) | Ball | Blower | Locked Rotor Protection | 37.5dB(A) | 1.92 W | 5900 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, UL, VDE | 0.05 lb (22.68 g) | |||
525 In Stock | 1 : ¥61.04000 Box | Box | Active | 5VDC | Square - 35mm L x 35mm H | 10.00mm | 5.7 CFM (0.160m³/min) | 0.230 in H2O (57.3 Pa) | Sleeve | Tubeaxial | Auto Restart | 27.0dB | 1 W | 10000 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | - | - | |||
729 In Stock | 1 : ¥74.22000 Bulk | Bulk | Active | 5VDC | Rectangular/Rounded - 55mm L x 50mm H | 5.25mm | 1.3 CFM (0.036m³/min) | 0.149 in H2O (37.1 Pa) | Ball | Blower | - | 21.2dB(A) | 700 mW | 3100 RPM | 2 Position Rectangular Connector | IP55 - Dust Protected, Water Resistant | 14 ~ 158°F (-10 ~ 70°C) | - | 0.038 lb (17.24 g) | |||
721 In Stock | 1 : ¥44.55000 Bulk | Bulk | Active | 5VDC | Square - 35mm L x 35mm H | 10.00mm | 5.6 CFM (0.157m³/min) | 0.230 in H2O (57.3 Pa) | Sleeve | Tubeaxial | Speed Sensor (Tach) | 27.0dB | 1 W | 10000 RPM | 3 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | - | 0.023 lb (10.43 g) | |||
514 In Stock | 1 : ¥68.18000 Bulk | Bulk | Active | 5VDC | Square - 35mm L x 35mm H | 10.00mm | 1.6 CFM (0.045m³/min) | 0.236 in H2O (58.8 Pa) | Ball | Blower | Locked Rotor Protection, Speed Sensor (Tach) | 26.0dB(A) | 600 mW | 6500 RPM | 3 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV | 0.025 lb (11.34 g) | |||
232 In Stock | 1 : ¥68.18000 Bulk | Bulk | Active | 5VDC | Square - 35mm L x 35mm H | 10.00mm | 1.3 CFM (0.036m³/min) | 0.163 in H2O (40.6 Pa) | Ball | Blower | Locked Rotor Sensor | 24.0dB(A) | 450 mW | 5500 RPM | 3 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV | 0.025 lb (11.34 g) | |||
1,384 In Stock | 1 : ¥92.75000 Bulk | Bulk | Active | 12VDC | Square - 30mm L x 30mm H | 10.00mm | 1.5 CFM (0.042m³/min) | 0.285 in H2O (71.0 Pa) | Ball | Blower | Locked Rotor Protection | 29.0dB(A) | 840 mW | 7500 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV | 0.023 lb (10.43 g) | |||
518 In Stock | 1 : ¥68.18000 Bulk | Bulk | Active | 5VDC | Square - 35mm L x 35mm H | 10.00mm | 1.6 CFM (0.045m³/min) | 0.236 in H2O (58.8 Pa) | Ball | Blower | Locked Rotor Sensor | 26.0dB(A) | 600 mW | 6500 RPM | 3 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV | 0.025 lb (11.34 g) | |||
2,050 In Stock | 1 : ¥110.26000 Bulk | Bulk | Obsolete | 5VDC | Square - 30mm L x 30mm H | 10.00mm | 1.2 CFM (0.034m³/min) | 0.206 in H2O (51.3 Pa) | Ball | Blower | Locked Rotor Protection | 26.0dB(A) | 400 mW | 6500 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, UL, VDE | 0.023 lb (10.43 g) | |||
98 In Stock | 1 : ¥97.00000 Bulk | Bulk | Active | 5VDC | Square - 30mm L x 30mm H | 10.00mm | 1.5 CFM (0.042m³/min) | 0.285 in H2O (71.0 Pa) | Ball | Blower | Locked Rotor Protection, Speed Sensor (Tach) | 29.0dB(A) | 650 mW | 7500 RPM | 3 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV | 0.023 lb (10.43 g) | |||
0 In Stock Check Lead Time | 1 : ¥105.16000 Bulk | Bulk | Active | 5VDC | Square - 35mm L x 35mm H | 10.00mm | - | - | Ball | Tubeaxial | - | - | - | - | 2 Wire Leads | - | - | - | - | |||
0 In Stock Check Lead Time | 1 : ¥97.00000 Bulk | Bulk | Active | 5VDC | Square - 30mm L x 30mm H | 10.00mm | 1.7 CFM (0.046m³/min) | 0.370 in H2O (92.2 Pa) | Ball | Blower | Locked Rotor Protection, Speed Sensor (Tach) | 29.0dB(A) | 1.15 W | 8500 RPM | 3 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV | 0.025 lb (11.34 g) | |||
0 In Stock 1,152 Factory Check Lead Time | 576 : ¥68.00811 Bulk | Bulk | Active | 5VDC | Square - 35mm L x 35mm H | 10.00mm | 2.1 CFM (0.059m³/min) | 0.443 in H2O (110.3 Pa) | Ball | Blower | Locked Rotor Protection | 31.0dB(A) | 1.15 W | 8500 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV | 0.025 lb (11.34 g) | |||
0 In Stock 576 Factory | 1 : ¥110.60000 Bulk | Bulk | Obsolete | 12VDC | Square - 35mm L x 35mm H | 10.00mm | 2.1 CFM (0.059m³/min) | 0.443 in H2O (110.3 Pa) | Ball | Blower | Locked Rotor Protection, Speed Sensor (Tach) | 31.0dB(A) | 960 mW | 8500 RPM | 3 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, UL, VDE | 0.025 lb (11.34 g) |